onsemi 1, 5.4 V Zener Diode, Single 500 mW Through Hole 2-Pin DO-35
- N° de stock RS:
- 145-4331
- Référence fabricant:
- BZX79C5V1
- Fabricant:
- onsemi
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 145-4331
- Référence fabricant:
- BZX79C5V1
- Fabricant:
- onsemi
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
| Marque | onsemi | |
| Number of Elements per Chip | 1 | |
| Nominal Zener Voltage (Vz) | 5.4 V | |
| Product Type | Zener Diode | |
| Diode Configuration | Single | |
| Maximum Power Dissipation (Pd) | 500 mW | |
| Mount Type | Through Hole | |
| Pin Count | 2 | |
| Package Type | DO-35 | |
| Automotive Standard | No | |
| Diameter | 1.91 mm | |
| Length | 4.56 mm | |
| Maximum Operating Temperature | 200 °C | |
| Maximum Reverse Leakage Current | 2 μA | |
| Maximum Zener Impedance | 60 Ω | |
| Minimum Operating Temperature | -65 °C | |
| Series | BZX79C | |
| Standards/Approvals | No | |
| Test Current (It) | 5 mA | |
| Zener Type | Voltage Regulator | |
| Sélectionner tout | ||
|---|---|---|
Marque onsemi | ||
Number of Elements per Chip 1 | ||
Nominal Zener Voltage (Vz) 5.4 V | ||
Product Type Zener Diode | ||
Diode Configuration Single | ||
Maximum Power Dissipation (Pd) 500 mW | ||
Mount Type Through Hole | ||
Pin Count 2 | ||
Package Type DO-35 | ||
Automotive Standard No | ||
Diameter 1.91 mm | ||
Length 4.56 mm | ||
Maximum Operating Temperature 200 °C | ||
Maximum Reverse Leakage Current 2 μA | ||
Maximum Zener Impedance 60 Ω | ||
Minimum Operating Temperature -65 °C | ||
Series BZX79C | ||
Standards/Approvals No | ||
Test Current (It) 5 mA | ||
Zener Type Voltage Regulator | ||
Zener Diodes 500mW, BZX79C Series, Fairchild Semiconductor
Zener Diodes, Fairchild Semiconductor
Liens connexes
- onsemi 1 Single 500 mW Through Hole 2-Pin DO-35
- onsemi 1 Single 500 mW 5 % Through Hole 2-Pin DO-35
- onsemi 1 Single 500 mW 5 % Through Hole 2-Pin DO-35
- onsemi 1 Single 500 mW 5 % Through Hole 2-Pin DO-35
- onsemi 1 Single 500 mW 5 % Through Hole 2-Pin DO-35
- onsemi 1 Zener Diode, Single 2-Pin DO-35
- onsemi, 10V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- onsemi, 15V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35