Nexperia 1, 30 V Zener Diode, Single 500 mW 5 % Through Hole 2-Pin SOD-27
- N° de stock RS:
- 509-730
- Référence fabricant:
- BZX79-C30,113
- Fabricant:
- Nexperia
Offre groupée disponible
Sous-total (1 paquet de 100 unités)*
8,00 €
(TVA exclue)
10,00 €
(TVA incluse)
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Unité | Prix par unité | le paquet* |
|---|---|---|
| 100 - 900 | 0,08 € | 8,00 € |
| 1000 + | 0,04 € | 4,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 509-730
- Référence fabricant:
- BZX79-C30,113
- Fabricant:
- Nexperia
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
| Marque | Nexperia | |
| Nominal Zener Voltage Vz | 30V | |
| Product Type | Zener Diode | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Mount Type | Through Hole | |
| Maximum Power Dissipation Pd | 500mW | |
| Package Type | SOD-27 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 2mA | |
| Maximum Zener Impedance | 80Ω | |
| Zener Voltage Tolerance ± | 5% | |
| Minimum Operating Temperature | -65°C | |
| Maximum Reverse Leakage Current | 50nA | |
| Maximum Operating Temperature | 200°C | |
| Series | BZX79 | |
| Standards/Approvals | No | |
| Height | 1.85mm | |
| Length | 4.25mm | |
| Automotive Standard | No | |
| Typical Voltage Temperature Coefficient | 25.7mV/°C | |
| Sélectionner tout | ||
|---|---|---|
Marque Nexperia | ||
Nominal Zener Voltage Vz 30V | ||
Product Type Zener Diode | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mount Type Through Hole | ||
Maximum Power Dissipation Pd 500mW | ||
Package Type SOD-27 | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 2mA | ||
Maximum Zener Impedance 80Ω | ||
Zener Voltage Tolerance ± 5% | ||
Minimum Operating Temperature -65°C | ||
Maximum Reverse Leakage Current 50nA | ||
Maximum Operating Temperature 200°C | ||
Series BZX79 | ||
Standards/Approvals No | ||
Height 1.85mm | ||
Length 4.25mm | ||
Automotive Standard No | ||
Typical Voltage Temperature Coefficient 25.7mV/°C | ||
- Pays d'origine :
- CN
Zener Diodes 500mW, BZX79 Series, Nexperia
Zener Diodes, Nexperia
Liens connexes
- Nexperia 1 Single 500 mW 5 % Through Hole 2-Pin SOD-27
- Nexperia 1 Single 500 mW 5 % PCB 2-Pin SOD-27
- Nexperia 1 Single 500 mW 5 % Through Hole 2-Pin SOD-27
- Nexperia 1 Single 500 mW 5 % Through Hole 2-Pin SOD-27
- Nexperia 1 Single 500 mW 5 % Through Hole 2-Pin SOD-27
- Nexperia 1 Single 500 mW 5 % Through Hole 2-Pin SOD-27
- Nexperia 1 Single 500 mW 5 % Through Hole 2-Pin SOD-27
- Nexperia 1 Single 500 mW 5 % Through Hole 2-Pin SOD-27