Switchcraft Cable XLR Connector, Straight, 500V Female, 5 Way, Gold Plating
- N° de stock RS:
- 810-4668
- Référence fabricant:
- AAA5FZH
- Fabricant:
- Switchcraft
Sous-total (1 unité)*
17,04 €
(TVA exclue)
20,62 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 4 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 17,04 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 810-4668
- Référence fabricant:
- AAA5FZH
- Fabricant:
- Switchcraft
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
| Marque | Switchcraft | |
| Number of Contacts | 5 | |
| Product Type | XLR Connector | |
| Current | 15A | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Contact Plating | Gold | |
| Voltage | 500V | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Spring Terminal | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 65°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Switchcraft | ||
Number of Contacts 5 | ||
Product Type XLR Connector | ||
Current 15A | ||
Mount Type Cable | ||
Orientation Straight | ||
Connector Gender Female | ||
Contact Plating Gold | ||
Voltage 500V | ||
Minimum Operating Temperature -40°C | ||
Termination Type Spring Terminal | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 65°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Statut RoHS : Exempté
- Pays d'origine :
- TW
XLR Sealed Series Connectors
A range of XLR connectors offered in panel mount, cable and inline versions in a number of different contact versions, suitable for outdoor communications equipment, general audio applications, instrumentation, stage lighting and many others.These XLR connectors feature solder contacts for ease of assembly.
Maximum panel thickness for panel mount variants 6.35mm
Liens connexes
- Switchcraft Cable XLR Connector 500V Male Silver Plating
- Switchcraft Panel XLR Connector 500V Male Silver Plating
- Switchcraft Cable XLR Connector 3 Way, Silver Plating
- Switchcraft Cable XLR Connector 125V Female Silver Plating
- Switchcraft Cable XLR Connector 125V Female Silver Plating
- Switchcraft Cable XLR Connector 125V Female Silver Plating
- Switchcraft Panel XLR Connector 125V Female Silver Plating
- Switchcraft Panel XLR Connector 125V Female Silver Plating