Amphenol Industrial Chassis XLR Connector, Straight, 50V Female, 4 Way, Nickel Plating
- N° de stock RS:
- 261-7873
- Référence fabricant:
- AG4FCRV
- Fabricant:
- Amphenol Industrial
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 unité)*
14,44 €
(TVA exclue)
17,47 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 36 unité(s) expédiée(s) à partir du 23 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 9 | 14,44 € |
| 10 - 24 | 13,84 € |
| 25 - 49 | 13,40 € |
| 50 + | 12,70 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 261-7873
- Référence fabricant:
- AG4FCRV
- Fabricant:
- Amphenol Industrial
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
| Marque | Amphenol Industrial | |
| Number of Contacts | 4 | |
| Product Type | XLR Connector | |
| Current | 5A | |
| Mount Type | Chassis | |
| Orientation | Straight | |
| Colour | Silver | |
| Connector Gender | Female | |
| Contact Plating | Nickel | |
| Housing Material | Nickel Plated | |
| Termination Type | PCB | |
| Voltage | 50V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Contact Gender | Female | |
| Standards/Approvals | EU RoHS 2 Directive 2011/65/EU | |
| Sélectionner tout | ||
|---|---|---|
Marque Amphenol Industrial | ||
Number of Contacts 4 | ||
Product Type XLR Connector | ||
Current 5A | ||
Mount Type Chassis | ||
Orientation Straight | ||
Colour Silver | ||
Connector Gender Female | ||
Contact Plating Nickel | ||
Housing Material Nickel Plated | ||
Termination Type PCB | ||
Voltage 50V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Contact Gender Female | ||
Standards/Approvals EU RoHS 2 Directive 2011/65/EU | ||
- Pays d'origine :
- CN
The Amphenol Audio G type mini XLR connector is a miniature version of the standard XLR series connectors. It is a female connector and has stamped socket contacts.
Metal cable clamp
Positive latch lock
Flexible cable grommet
Liens connexes
- Amphenol Industrial Chassis XLR Connector 50V Female Nickel Plating
- Amphenol Industrial Chassis XLR Connector 50V Male Nickel Plating
- Amphenol Industrial Chassis XLR Connector 50V Male Nickel Plating
- Amphenol Industrial Chassis XLR Connector 50V Male Nickel Plating
- Amphenol Industrial Chassis XLR Connector 50V Female Nickel Plating
- Amphenol Industrial Chassis XLR Connector 50V Female Nickel Plating
- Amphenol Industrial Chassis XLR Connector 50V Female Gold over Nickel Plating
- Amphenol Industrial Chassis XLR Connector 50V Male Gold Plating