Re-An Products Cable XLR Connector, Right Angle Male, 3 Way, Gold Plating
- N° de stock RS:
- 251-9063
- Référence fabricant:
- RC3MR-B
- Fabricant:
- Re-An Products
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 unité)*
8,17 €
(TVA exclue)
9,89 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 11 unité(s) expédiée(s) à partir du 18 novembre 2026
- Plus 100 unité(s) expédiée(s) à partir du 24 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 9 | 8,17 € |
| 10 - 24 | 7,47 € |
| 25 + | 7,21 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 251-9063
- Référence fabricant:
- RC3MR-B
- Fabricant:
- Re-An Products
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
| Marque | Re-An Products | |
| Product Type | XLR Connector | |
| Number of Contacts | 3 | |
| Current | 10A | |
| Mount Type | Cable | |
| Orientation | Right Angle | |
| Colour | Black | |
| Connector Gender | Male | |
| Contact Plating | Gold | |
| Housing Material | Black Plated | |
| Termination Type | Solder | |
| Contact Material | Bronze | |
| Contact Gender | Male | |
| Series | RC3MR | |
| Standards/Approvals | RoHS | |
| Sélectionner tout | ||
|---|---|---|
Marque Re-An Products | ||
Product Type XLR Connector | ||
Number of Contacts 3 | ||
Current 10A | ||
Mount Type Cable | ||
Orientation Right Angle | ||
Colour Black | ||
Connector Gender Male | ||
Contact Plating Gold | ||
Housing Material Black Plated | ||
Termination Type Solder | ||
Contact Material Bronze | ||
Contact Gender Male | ||
Series RC3MR | ||
Standards/Approvals RoHS | ||
- Pays d'origine :
- CN
The Neutrik XLR connectors are ergonomic design connectors, which are easy to use rugged zinc die cast housing. It has long lifetime chuck type strain relief provides the best cable retention. Easy to assembly rubber boot ensure the best cable protection. Rugged latch locking system, provides secure connection.
Wire size 16 AWG
Contact resistance ≤ 5 mΩ
Lifetime >1,000 mating cycles
Liens connexes
- Re-An Products Cable XLR Connector 3 Way, Gold Plating
- Re-An Products Cable XLR Connector 3 Way, Silver Plating
- Re-An Products Cable XLR Connector 5 Way, Gold Plating
- Re-An Products Cable XLR Connector 5 Way, Gold Plating
- Re-An Products Cable XLR Connector 3 Way, Silver Plating
- Re-An Products Cable XLR Connector 4 Way, Gold Plating
- Re-An Products Cable XLR Connector 3 Way, Gold Plating
- Re-An Products Cable XLR Connector 5 Way, Gold Plating