Deltron Panel XLR Connector, Straight, 50V ac Female, 5 Way, Silver Plating
- N° de stock RS:
- 180-6776
- Référence fabricant:
- 710-0500
- Fabricant:
- Deltron
Sous-total (1 unité)*
9,16 €
(TVA exclue)
11,08 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 61 unité(s) expédiée(s) à partir du 18 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 9,16 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 180-6776
- Référence fabricant:
- 710-0500
- Fabricant:
- Deltron
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
| Marque | Deltron | |
| Number of Contacts | 5 | |
| Product Type | XLR Connector | |
| Current | 7.5A | |
| Mount Type | Panel | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Colour | Black | |
| Contact Plating | Silver | |
| Housing Material | Zinc Alloy | |
| Minimum Operating Temperature | -25°C | |
| Voltage | 50V ac | |
| Termination Type | Screw | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 70°C | |
| Contact Material | Brass | |
| Standards/Approvals | No | |
| Length | 37.5mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Deltron | ||
Number of Contacts 5 | ||
Product Type XLR Connector | ||
Current 7.5A | ||
Mount Type Panel | ||
Orientation Straight | ||
Connector Gender Female | ||
Colour Black | ||
Contact Plating Silver | ||
Housing Material Zinc Alloy | ||
Minimum Operating Temperature -25°C | ||
Voltage 50V ac | ||
Termination Type Screw | ||
Contact Gender Female | ||
Maximum Operating Temperature 70°C | ||
Contact Material Brass | ||
Standards/Approvals No | ||
Length 37.5mm | ||
- Pays d'origine :
- GB
A range of panel mounting audio and video connectors incorporating many innovative features, compatible with all leading manufactures' cable plugs
A simple press down,squeeze clip release mechanism makes it particularly easy to use.
Generous solder buckets enable easier cable assembly as well as catering for larger conductive sizes.
Available in satin nickel or matt black finish,with either silver or gold plated contacts.
Liens connexes
- Deltron Panel XLR Connector 50V Female Silver Plating
- Deltron Panel XLR Connector 50V Male Silver Plating
- Deltron Panel XLR Connector 50V ac Male Silver Plating
- Deltron Panel XLR Connector 50V ac Female Silver Plating
- Deltron Panel XLR Connector 50V ac Female Silver Plating
- Deltron Panel XLR Connector 50V ac Female Silver Plating
- Deltron Cable XLR Connector 50V Male Silver Plating
- Deltron Cable XLR Connector 50V Female Silver Plating