Bahco, 152.4 mm Jaw Capacity Chain Wrench, 1.11m Overall, Metal Handle Non-Sparking
- N° de stock RS:
- 717-9207
- Référence fabricant:
- 372-6
- Fabricant:
- Bahco
Sous-total (1 unité)*
567,04 €
(TVA exclue)
686,12 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 01 janvier 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 567,04 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 717-9207
- Référence fabricant:
- 372-6
- Fabricant:
- Bahco
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
| Marque | Bahco | |
| Wrench Type | Chain Wrench | |
| Jaw Capacity | 152.4 mm | |
| Product Type | Wrench | |
| Overall Length | 1.11m | |
| Non-Sparking | Yes | |
| Handle Type | Metal | |
| Finish | Black | |
| Material | Tool Steel | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Bahco | ||
Wrench Type Chain Wrench | ||
Jaw Capacity 152.4 mm | ||
Product Type Wrench | ||
Overall Length 1.11m | ||
Non-Sparking Yes | ||
Handle Type Metal | ||
Finish Black | ||
Material Tool Steel | ||
Standards/Approvals No | ||
Statut RoHS : Exempté
Bahco Wrench, 150mm Jaw Capacity, 1110mm Overall Length - 372-6
This chain wrench is a robust and versatile tool designed for effectively gripping and turning metallic tubes. Boasting a jaw capacity of 150mm, it has an overall length of 1110mm, providing ample reach for a variety of applications. Constructed from tempered tool steel, this heavy-duty wrench combines durability with performance, making it Ideal for industrial use.
Features & Benefits
• Self-locking mechanism ensures secure grip in both directions
• Strong chain MADE from specialised tempered steel for enhanced durability
• Jaws and body crafted from forged hardened steel for superior strength
• Double-sided tooth system allows for ratchet-like operation
• Designed for heavy-duty tasks, enhancing operational efficiency
• Strong chain MADE from specialised tempered steel for enhanced durability
• Jaws and body crafted from forged hardened steel for superior strength
• Double-sided tooth system allows for ratchet-like operation
• Designed for heavy-duty tasks, enhancing operational efficiency
Applications
• Used for gripping and turning larger metal pipes
• Suitable for maintenance tasks in mechanical and electrical industries
• Ideal for professionals handling various industrial
• Great for installation and repair work involving heavy-duty tubing
• Suitable for maintenance tasks in mechanical and electrical industries
• Ideal for professionals handling various industrial
• Great for installation and repair work involving heavy-duty tubing
How does the self-locking mechanism improve its usability?
The self-locking feature ensures that the chain remains securely fastened to the object being turned, providing a reliable grip and reducing the risk of slippage during use.
What type of materials are used in the construction of this tool?
This tool is constructed from forged hardened steel for the jaws and body, and the chain is MADE from tempered special steel, ensuring enhanced durability and resistance to wear.
What is the range of tube sizes that can be accommodated?
It can securely grip pipes with diameters ranging from 38mm to 305mm, making it versatile for various pipe sizes commonly encountered in industrial applications.
Can this tool be used for both left and right-hand operations?
Yes, the self-locking function allows the wrench to be effectively used in both directions, making it suitable for a wide range of tasks.
Standards
U.S Standard GGG-W-651, Type I Class B
UNE 16 555
UNE 16 555
Liens connexes
- Bahco 350mm Overall, Metal Handle Non-Sparking
- Bahco 12m Overall, Metal Handle
- Bahco 350mm Overall, Metal Handle
- Bahco 300mm Overall, Metal Handle Non-Sparking
- Ega-Master 1.22m Overall, Metal Handle VDE/1000V Approved Non-Sparking
- Bahco 520mm Overall, Plastic Handle
- Bahco 250mm Overall Non-Sparking
- Bahco 600mm Overall Non-Sparking