Bahco, 65 mm Jaw Capacity Pipe Wrench, 430mm Overall, Bi-Material Handle
- N° de stock RS:
- 327-0707
- Référence fabricant:
- 1420
- Fabricant:
- Bahco
Sous-total (1 unité)*
92,58 €
(TVA exclue)
112,02 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 8 unité(s) prête(s) à être expédiée(s)
- Plus 1 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 92,58 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 327-0707
- Référence fabricant:
- 1420
- Fabricant:
- Bahco
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
| Marque | Bahco | |
| Product Type | Wrench | |
| Jaw Capacity | 65 mm | |
| Wrench Type | Pipe Wrench | |
| Non-Sparking | No | |
| Overall Length | 430mm | |
| Handle Type | Bi-Material | |
| Finish | Black | |
| Material | Steel | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Bahco | ||
Product Type Wrench | ||
Jaw Capacity 65 mm | ||
Wrench Type Pipe Wrench | ||
Non-Sparking No | ||
Overall Length 430mm | ||
Handle Type Bi-Material | ||
Finish Black | ||
Material Steel | ||
Standards/Approvals No | ||
Statut RoHS : Exempté
- Pays d'origine :
- ES
Bahco Wrench, 75 Jaw Capacity, Alloy Steel - 1420
This pipe wrench is engineered for precision and comfort, featuring patented progressive teeth for a good grip on various pipe sizes. Its ergonomic handle and slim design enhance accessibility and ease of use, even in tight spaces. Made from anti-rust treated high-alloy steel, it ensures durability and reduced wear.
Features & Benefits
• Ergonomic design for comfort during extended use
• Slim head for access in confined spaces
• Induction-hardened teeth for improved grip and durability
• Adjustable mechanism keeps the nut securely in place
• Curved design offers protection against finger pinching
Applications
• Plumbing repairs and installations
• Working in confined spaces
• Gripping and turning pipes
Can it handle larger pipe sizes efficiently?
It can grip pipes up to 66mm in size.
Standards
DIN 5234
Liens connexes
- Stanley 300mm Overall, Bi-Material Handle
- Stanley 200mm Overall, Bi-Material Handle
- Stanley 250mm Overall, Bi-Material Handle
- Stanley 150mm Overall, Bi-Material Handle
- Bahco 426mm Overall, Metal Handle
- Teng Tools 1/2 in Ratchet with Ergonomic 430mm Overall
- Teng Tools 255mm Overall, Bi-Material Handle
- Teng Tools 206mm Overall, Bi-Material Handle