Bosch Rexroth Strut Profile Light Unit
- N° de stock RS:
- 161-1779
- Référence fabricant:
- 3842537343
- Fabricant:
- Bosch Rexroth
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 161-1779
- Référence fabricant:
- 3842537343
- Fabricant:
- Bosch Rexroth
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
| Marque | Bosch Rexroth | |
| Component Type | Light Unit | |
| Structural Element Type | Strut Profile | |
| Product Family | Bosch Basic | |
| Sélectionner tout | ||
|---|---|---|
Marque Bosch Rexroth | ||
Component Type Light Unit | ||
Structural Element Type Strut Profile | ||
Product Family Bosch Basic | ||
Statut RoHS non applicable
- Pays d'origine :
- DE
The system lamps generate glare-free light of the highest quality (quality class A according to DIN 5035-T2). The system lamps electronic are particularly cost-effective during operation (low power consumption, long fluorescent tube service life) and are flicker-free (L). They are additionally distinguished by a low weight.
With three GST outlet sockets for looping through the electrical current
Very inexpensive to operate (low power consumption, long life)
Low weight
Suitable for use at ESD workstations
SL 78 electronic: Attached to a strut extension (workstations with B = 990 mm) or to a hanger (workstations with B ≠ 990 mm)
SL 48 electronic: Mounting to a hanger
SL 36 electronic: Mounting to the vertical strut of the strut extension
Glare-free light of the highest quality (quality class A according to DIN 5035-T2), colour temperature: 4000 K
With electronic lamp ballast for flicker-free light (> 25 kHz)
Very inexpensive to operate (low power consumption, long life)
Low weight
Suitable for use at ESD workstations
SL 78 electronic: Attached to a strut extension (workstations with B = 990 mm) or to a hanger (workstations with B ≠ 990 mm)
SL 48 electronic: Mounting to a hanger
SL 36 electronic: Mounting to the vertical strut of the strut extension
Glare-free light of the highest quality (quality class A according to DIN 5035-T2), colour temperature: 4000 K
With electronic lamp ballast for flicker-free light (> 25 kHz)
Liens connexes
- Bosch Rexroth Plastic Strut Profile Cloth Holder
- Bosch Rexroth Galvanised Steel Strut Profile Drilling Jig
- Bosch Rexroth Frame Profile Strut Extension 45 x 45 mm
- Bosch Rexroth Aluminium, 8 mm Strut Profile
- Bosch Rexroth Steel, 10 mm Strut Profile
- Bosch Rexroth Steel, 8 mm Strut Profile
- Bosch Rexroth, Strut Profile 60 x 60 mm
- Bosch Rexroth Galvanised Steel Door Profile, 8 to 10 mm² Strut Profile