4lite UK LED Work Light, 240 V, IP44
- N° de stock RS:
- 269-7333
- Référence fabricant:
- 4L2/8002
- Fabricant:
- 4lite UK
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 269-7333
- Référence fabricant:
- 4L2/8002
- Fabricant:
- 4lite UK
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
| Marque | 4lite UK | |
| Type | LED Festoon Light | |
| Lamp Type | LED | |
| Voltage Rating | 240 V | |
| Anti-corrosive | Yes | |
| IP Rating | IP44 | |
| Sélectionner tout | ||
|---|---|---|
Marque 4lite UK | ||
Type LED Festoon Light | ||
Lamp Type LED | ||
Voltage Rating 240 V | ||
Anti-corrosive Yes | ||
IP Rating IP44 | ||
Statut RoHS : Exempté
- Pays d'origine :
- CN
The Ansell festoon lighting integrated LED is made up of weather proof materials for all year round use. It is available in 10m and 20m length. It has flexible mounting options, mount on a flat surface or suspend from above. This lamps are linkable, it can connect up to 10 sets together.
Features Heavy duty festoon lights
Outstanding durability
LED Lifespan L70 20, 000 hours
Outstanding durability
LED Lifespan L70 20, 000 hours
Liens connexes
- 4lite UK LED Work Light IP44
- 4lite UK LED Work Light, IP44
- 4lite UK LED LED Festoon Light Festoon Lights 240 V, IP44
- 4lite UK LED LED Festoon Light Festoon Lights 220V IP44
- 4lite UK LED Lamp Holder Cable - 4L2/8002
- 4lite UK LED Bulkhead Light 220V IP65, 4L2
- 4lite UK LED Bulkhead Light 220V IP65, 4L2
- 4lite UK LED Bulkhead Light Lamp Supplied 4L2