JCB Rechargeable LED Floodlight Work Light, 4000 lm, 100V, 240 V, IP65

Sous-total (1 unité)*

230,14 €

(TVA exclue)

278,47 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 2 unité(s) expédiée(s) à partir du 17 novembre 2026
  • Plus 3 unité(s) expédiée(s) à partir du 21 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +230,14 €

*Prix donné à titre indicatif

N° de stock RS:
219-905
Référence fabricant:
JCB-FL40S-22.2V
Fabricant:
JCB
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

JCB

Product Type

Work Light

Lamp Type

LED

Sub Type

Floodlight

Power

40W

Luminous Flux

4000lm

Voltage

100V, 240V

Rechargeable

Yes

Colour

Floodlight

IP Rating

IP65

Standards/Approvals

No

Pays d'origine :
CN

JCB Rechargeable LED Work Light, 4000 lumens, IP65


The JCB FL40S is an industrial heavy duty 4000 lumen work light that is powered by a 22.5V Li-ion rechargeable battery, which gives up to 4 hours runtime together with a fast charge time of 3 hours. The battery slides onto to the lights unique mounting system which allows for the fast changing of batteries without taking the light out of service. The FL40S has 2 light settings 4000 and 2000 lumens output which gives massive runtimes of up to 8 hours at 2000 lumens with a near daylight light of 6500K. The FL40S has a strong all steel construction which is adjustable so you can aim the light at exactly where you need it, together with a strong magnetic base, hanging hook with safety carabineer and tripod mountable. The versatility of this light covers all your lighting requirements in one unit.

A strong heavyweight amongst the lighting world which is surely the best professional light for any maintenance engineer or tradesman working at night, in confined spaces reducing fatigue and increasing ease of working.

22.2V Removable Li ion battery

Quick battery release mounting so that you can continuously swap batteries

Strong steel construction

Strong magnetic base

Hanging hook with safety carabineer

Tripod mountable

Lumen output 4000lm

Up to 8 hours runtime

3 Hours charge time

Fully adjustable

Wide angle beam near daylight light 6500K

Rate of protection is IP65 dust and water resistant and 2M drop test impact resistant

Applications


Work lights are an essential health and safety precaution when working in a professional work or home environment where light is limited. Work lights offer a sufficient light source allowing you to increase visibility in low light conditions. Work lights are available in a range of shapes and sizes, with some on stands allowing them to be moved where required. They are used in a range of applications including industrial maintenance, construction, refurbishment, garages, work sites.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.