Energizer Rechargeable LED Work Lamp Work Light, 1100 lm, IPX4

Sous-total (1 unité)*

67,02 €

(TVA exclue)

81,09 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En voie de retrait du marché
  • 6 dernière(s) unité(s), prête(s) à l'envoi d'un autre centre de distribution
Unité
Prix par unité
1 +67,02 €

*Prix donné à titre indicatif

N° de stock RS:
106-560
Référence fabricant:
7638900430301
Fabricant:
Energizer
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Energizer

Product Type

Work Light

Lamp Type

LED

Sub Type

Work Lamp

Luminous Flux

1100lm

Rechargeable

Yes

Colour

Black

IP Rating

IPX4

Height

200mm

Length

55mm

Width

205mm

Standards/Approvals

RoHS

Lamp Supplied

Yes

Pays d'origine :
CN

Energizer Work Light, 1100lm Luminous Flux, Black - 7638900430301


This work light is a rechargeable LED lamp designed to provide a focused, high-output illumination solution for workshop and task environments. It offers a bright light source suitable for portable use and moderate exposure to moisture while meeting RoHS environmental restrictions.

Features and Benefits:


• Emits 1100 lm for high-visibility task lighting
• Rechargeable operation for Cordless use on site
• LED lamp supplied for immediate use out of box
• IPX4 rating resists water splashes during work
• Black finish for discreet, low-glare positioning

Applications


• Suitable for on-site maintenance and repair tasks
• Ideal for garage and workshop bench illumination
• Used for inspection work in damp conditions
• Can be used as a portable task light for tradespeople

What lamp technology is provided and can it be replaced?


It uses an LED light source which is supplied with the unit.

How resistant is it to water ingress for outdoor jobs?


The unit carries an IPX4 classification protecting against splashing water.

Is the product compliant with environmental material restrictions?


It conforms to RoHS requirements limiting certain hazardous substances.

What are the physical form factors relevant to storage?


The device measures 200 mm in height, 205 mm in width and 55 mm in length.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.