ATG MaxiCut Ultra 58-917 (uncoated) Blue Polyester, Elastane, HPPE, Fibreglass, Nylon Cut Resistant Gloves, Size 8,
- N° de stock RS:
- 268-0577
- Référence fabricant:
- AT058917-ZZ08AIN
- Fabricant:
- ATG
Sous-total (1 paire)*
12,77 €
(TVA exclue)
15,45 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
- Expédition à partir du 24 décembre 2026
Paire(s) | la paire |
|---|---|
| 1 + | 12,77 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 268-0577
- Référence fabricant:
- AT058917-ZZ08AIN
- Fabricant:
- ATG
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | ATG | |
| Product Type | Cut Resistant Gloves | |
| Size | 8 | |
| Lining Material | Polyester, Elastane, High Performance Polyethylene, Fibreglass, Nylon | |
| Material | Polyester, Elastane, HPPE, Fibreglass, Nylon | |
| Colour | Blue | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | 4 | |
| EN388 Cut - TDM-100 Test | C | |
| Mechanical Hazards EN 388 | Yes | |
| Safety Standard | EN 388, Food Approved | |
| Number of Gloves | 2 | |
| Coating | Uncoated | |
| Series | MaxiCut Ultra 58-917 (uncoated) | |
| Resistance Features | Cut Resistant, Food Industry | |
| EN 374 Chemical | No | |
| Standards/Approvals | EN ISO 21420:2020, EN388:2016+A1:2018, CE EN388:2016, EU Food Contact Approved | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Sélectionner tout | ||
|---|---|---|
Marque ATG | ||
Product Type Cut Resistant Gloves | ||
Size 8 | ||
Lining Material Polyester, Elastane, High Performance Polyethylene, Fibreglass, Nylon | ||
Material Polyester, Elastane, HPPE, Fibreglass, Nylon | ||
Colour Blue | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test 4 | ||
EN388 Cut - TDM-100 Test C | ||
Mechanical Hazards EN 388 Yes | ||
Safety Standard EN 388, Food Approved | ||
Number of Gloves 2 | ||
Coating Uncoated | ||
Series MaxiCut Ultra 58-917 (uncoated) | ||
Resistance Features Cut Resistant, Food Industry | ||
EN 374 Chemical No | ||
Standards/Approvals EN ISO 21420:2020, EN388:2016+A1:2018, CE EN388:2016, EU Food Contact Approved | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
Statut RoHS : Exempté
- Pays d'origine :
- LK
Liens connexes
- ATG MaxiCut Ultra 58-917 (uncoated) Blue Polyester HPPE Nylon Cut Resistant Gloves
- ATG MaxiCut Ultra 58-917 (uncoated) Blue Polyester HPPE Nylon Cut Resistant Gloves
- ATG MaxiCut Ultra 58-917 (uncoated) Blue Polyester HPPE Nylon Cut Resistant Gloves
- ATG MaxiCut Ultra 58-917 (uncoated) Blue Polyester HPPE Nylon Cut Resistant Gloves
- ATG MaxiCut Ultra 58-917 (uncoated) Blue Polyester HPPE Nylon Cut Resistant Gloves
- ATG MaxiCut Ultra 52-3455 Blue Nitrile Foam Spandex Fibreglass Size 8,
- ATG MaxiCut Ultra 52-4755D Grey Nylon Polyester Spandex, Fibreglass
- ATG MaxiCut Ultra 52-4745D Grey Nylon Polyester Spandex, Fibreglass
