Unigloves GF001 Blue Nitrile Chemical Resistant Work Gloves, Size 9
- N° de stock RS:
- 264-6916
- Référence fabricant:
- GF0014
- Fabricant:
- Unigloves
Retiré-e du marché
- N° de stock RS:
- 264-6916
- Référence fabricant:
- GF0014
- Fabricant:
- Unigloves
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
| Marque | Unigloves | |
| Glove Size | 9 | |
| Primary Glove Application | Chemical Resistant | |
| Glove Material | Nitrile | |
| Main Colour of Glove | Blue | |
| Number of Gloves | 100Pairs | |
| Range | GF001 | |
| Sélectionner tout | ||
|---|---|---|
Marque Unigloves | ||
Glove Size 9 | ||
Primary Glove Application Chemical Resistant | ||
Glove Material Nitrile | ||
Main Colour of Glove Blue | ||
Number of Gloves 100Pairs | ||
Range GF001 | ||
Statut RoHS : Exempté
- Pays d'origine :
- MY
The Unigloves gloves is used for pharmaceutical and hospital work. Resistant to a range of chemicals and meets medical standards including pinholes. This gloves Suitable for use with mobile and tablet displays without removing it. Textured palms and fingertips provide improved grip for particularly when working in wet or oily conditions.
Touchscreen compatible
Tested to EN374 and EN1186 standard
Color of gloves is blue
Length of gloves is 240 mm and thickness is 0.08 mm
Weight of gloves is 3.5 g
Tested to EN374 and EN1186 standard
Color of gloves is blue
Length of gloves is 240 mm and thickness is 0.08 mm
Weight of gloves is 3.5 g