RS PRO Grey Nylon, Polyester Cut Resistant Gloves, Size 8, Medium, Nitrile Coating

Sous-total (1 paquet de 2 unités)*

7,87 €

(TVA exclue)

9,522 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • 700 unité(s) expédiée(s) à partir du 08 janvier 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
le paquet*
2 +3,935 €7,87 €

*Prix donné à titre indicatif

N° de stock RS:
246-0900
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Glove Size

8, Medium

Primary Glove Application

Cut Resistant

Glove Material

Nylon, Polyester

Main Colour of Glove

Grey

Number of Gloves

1Pair

Glove Coating

Nitrile

EN388 Abrasion

4

EN388 Cut - Coup Test

X

EN388 Tear

4

EN388 Puncture

4

EN388 Cut - TDM-100 Test

E

EN388 2016

4X44E

EN374 Chemical

No

EN511 Cold

No

EN407 Thermal

Yes

Complies with EN 61340-5-1

No

Statut RoHS : Exempté

Pays d'origine :
LK

RS PRO Cut Level E Foam Nitrile Coated Work Glove


Introducing the range of RS PRO Nitrile Work Gloves, a high-quality general-purpose solution for a range of applications from basic household cleaning tasks to food preparation or materials handling. These durable re-useable gloves are designed with a high level of abrasion resistance, while ensuring optimum comfort and dexterity for the wearer, even over extended periods of time. The long lasting and cost-effective work glove is perfect for a range of applications and is an essential part of protective workwear.

Features and Benefits:


  • These RS PRO Nitrile Work Gloves are the perfect solution for a wide range of applications from food handling and chemical handling to general purpose cleaning

  • Designed for increased levels of dexterity, the glove is made from durable Nitrile with a high abrasion and chemical resistance, and offers a longer sleeve length to protect the forearm

  • The latex free glove has a fish scale pattern to give the wearer a secure grip, especially when working in wet or oily conditions, while the beaded cuff ensures a secure fit and provides a barrier against potential liquid roll back

  • Each re-usable work glove has been designed for durability to protect the hand from a wide array of chemical hazards, solvents and oils, as well as reducing the risk of contamination from skin contact to ensure the highest levels of hygiene

  • Available in a range of sizes, food safe colours and heavy and mediumweight options

  • Applications:


    Safety gloves or protective work gloves are essential in protecting hands in the workplace, with a range of different gloves that are suited to a variety of applications like the wear and tear that comes from manual labour or handling, or specialist protection in hazardous environments. They can offer excellent hand protection with different cut levels, grip, and resistance to chemicals, heat and liquids. Protective gloves are one of the most commonly implemented forms of PPE and ensures only the best protection is available for the user. Work gloves are generally used in general industries like assembly, manufacturing, building, construction and material handling, but are also commonly found in more specialised industries like automotive production and repair, railway work and roofing.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards. They’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Liens connexes