Pro Fit Blue Nitrile Oil Resistant Gloves, Size 11

Indisponible
RS n'aura plus ce produit en stock.
N° de stock RS:
238-4970
Référence fabricant:
G525-11
Fabricant:
Pro Fit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Pro Fit

Glove Size

11

Primary Glove Application

Oil Resistant

Glove Material

Nitrile

Main Colour of Glove

Blue

Statut RoHS : Exempté

Pays d'origine :
LK
The Needlers Pro-Fit has a nitrile flocklined gloves which is ideal for use in food preparation and handling areas and general industrial cleaning and chemical handling. Its size is 2X large . Length of the glove is 330 mm. Material is nitrile buna rubber (NBR) and it is latex free.

Durable nitrile gloves, resistant to oil based chemicals, grease and solvents
Water resistant
Flock lined for added comfort
Excellent dexterity and resistance to abrasion
Blue in colour for general use and the food industry
Pack contains 12 pairs, 12x12 pairs in a case
Ideal for cleaning and general handling tasks
Suitable for chemical processing and food processing