Reldeen Black Polyester General Purpose Gloves, Size 9
- N° de stock RS:
- 219-8053
- Référence fabricant:
- G791-09
- Fabricant:
- Reldeen
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 219-8053
- Référence fabricant:
- G791-09
- Fabricant:
- Reldeen
Spécifications
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Reldeen | |
| Glove Size | 9 | |
| Primary Glove Application | General Purpose | |
| Glove Material | Polyester | |
| Main Colour of Glove | Black | |
| Sélectionner tout | ||
|---|---|---|
Marque Reldeen | ||
Glove Size 9 | ||
Primary Glove Application General Purpose | ||
Glove Material Polyester | ||
Main Colour of Glove Black | ||
Statut RoHS non applicable
- Pays d'origine :
- CN
Reldeen Gloves, Size 9, Black Colour - G791-09
Protect your hands while performing manual tasks with these general-purpose gloves from Reldeen. As they're made from polyester, they're durable yet flexible enough for handling tools and materials. The polyurethane coating on the palms helps to increase your grip on slippery objects and provides resistance to oils and moisture. This makes the gloves suitable for mechanical work and outdoor projects.
Features & Benefits
• Elasticated wrist for a secure fit
• Seamless construction for increased comfort
• Colour-coded cuffs for quick identification of glove size
• Seamless construction for increased comfort
• Colour-coded cuffs for quick identification of glove size
Applications
• Automotive industry
• Building maintenance
• Gardening
• Materials handling
• Building maintenance
• Gardening
• Materials handling
What level of protection do these gloves offer?
These gloves meet EU 2016/425 standards as Category II PPE, so they help protect against severe injury from mechanical risks. The gloves also meet EN 388:2016 safety standards for effective protection against mechanical risks such as cuts and abrasions.