Reldeen Polyester General Purpose Gloves, Size 10
- N° de stock RS:
- 219-8050
- Référence fabricant:
- G781-10
- Fabricant:
- Reldeen
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 219-8050
- Référence fabricant:
- G781-10
- Fabricant:
- Reldeen
Spécifications
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Reldeen | |
| Glove Size | 10 | |
| Primary Glove Application | General Purpose | |
| Glove Material | Polyester | |
| Sélectionner tout | ||
|---|---|---|
Marque Reldeen | ||
Glove Size 10 | ||
Primary Glove Application General Purpose | ||
Glove Material Polyester | ||
Statut RoHS non applicable
- Pays d'origine :
- CN
Reldeen White General-Purpose Work Gloves, PVC Dot Grips, Size 10 - G781-10
Looking for an effective way to protect your hands while performing manual tasks? These general-purpose work gloves from Reldeen are made from tough polyester for resistance to moisture and wear, so they're suitable for use in heavy-duty handling applications. The palm surface features PVC dots to give you a firm grip on objects without restricting your hand movements, making them a good choice for use in wet or oily environments.
Features & Benefits
• Colour-coded cuff helps you identify glove size
• Meets CE Category 1 standards for protection against light injuries
• Length of 23.5cm to fit on larger hands
Applications
• Gardening
• Warehouse activities
• Food and beverage handling
How should I store these work gloves?
To ensure optimal performance, store these work gloves away from direct sunlight and heat at a temperature of at least +18°C.