Reldeen Polyester General Purpose Gloves, Size 8
- N° de stock RS:
- 219-8048
- Référence fabricant:
- G781-08
- Fabricant:
- Reldeen
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 219-8048
- Référence fabricant:
- G781-08
- Fabricant:
- Reldeen
Spécifications
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Reldeen | |
| Glove Size | 8 | |
| Primary Glove Application | General Purpose | |
| Glove Material | Polyester | |
| Sélectionner tout | ||
|---|---|---|
Marque Reldeen | ||
Glove Size 8 | ||
Primary Glove Application General Purpose | ||
Glove Material Polyester | ||
Statut RoHS non applicable
- Pays d'origine :
- CN
Reldeen Polyester Gloves with PVC Dot Palm Grip, Medium (Size 08)
These lightweight yet robust work gloves from Reldeen are the ideal glove for general handling applications in a range of environments. Manufactured from polyester, these versatile work gloves offer excellent comfort and durability throughout the working day. Reldeen polyester gloves also feature PCV dot palm grips, offering enhanced grip for handling goods. Available in a range of sizes, these grip gloves are complimented by a colour coded cuff, allowing the correct size to be easily identified.
Features and Benefits
Polyester design offering a comfortable fit throughout the day
PVC dot grips on the palms, enhancing user grip for handling goods and tools
Colour coded cuffs allowing for quick and efficient application
Provides hand protection in low risk environments
Suitable for use in a range of environments
Available in a range of sizes
PVC dot grips on the palms, enhancing user grip for handling goods and tools
Colour coded cuffs allowing for quick and efficient application
Provides hand protection in low risk environments
Suitable for use in a range of environments
Available in a range of sizes
Applications
Reldeen polyester work gloves with PVC dotted palm grip can be used in various environments, offering excellent comfort and grip. These lightweight and flexible gloves are ideal for use in areas such as:
Assembly work
General Handling
Warehousing
Logistics
Assembly work
General Handling
Warehousing
Logistics
Certifications
CE – Category 1 – Minimal risk
FAQs
What sizes are available?
2214830 - Reldeen Polyester Gloves with PVC Dot Palm Grip, Small (Size 07)
2214831 - Reldeen Polyester Gloves with PVC Dot Palm Grip, Medium (Size 08)
2214832 - Reldeen Polyester Gloves with PVC Dot Palm Grip, Large (Size 09)
2214833 - Reldeen Polyester Gloves with PVC Dot Palm Grip, Extra Large (Size 10)
2214831 - Reldeen Polyester Gloves with PVC Dot Palm Grip, Medium (Size 08)
2214832 - Reldeen Polyester Gloves with PVC Dot Palm Grip, Large (Size 09)
2214833 - Reldeen Polyester Gloves with PVC Dot Palm Grip, Extra Large (Size 10)
Why use gloves with PVC dot grips?
Gloves with PVC grips provide the user with superior handling grip of tools and goods. Utilising a PVC dotted grip design, the gloves remain flexible and comfortable without compromising grip.