ATG MaxiFlex Endurance 42-847 Black Nitrile Foam, Nylon, Elastane Heavy Handling Gloves, Size 6, Nitrile Foam Coating
- N° de stock RS:
- 210-3209
- Référence fabricant:
- 42-847 - T6
- Fabricant:
- ATG
Sous-total (1 paire)*
8,78 €
(TVA exclue)
10,62 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
- Plus 1 unité(s) expédiée(s) à partir du 18 novembre 2026
Paire(s) | la paire |
|---|---|
| 1 + | 8,78 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 210-3209
- Référence fabricant:
- 42-847 - T6
- Fabricant:
- ATG
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | ATG | |
| Size | 6 | |
| Product Type | Heavy Handling Gloves | |
| Lining Material | Nylon, Elastane | |
| Material | Nitrile Foam, Nylon, Elastane | |
| Colour | Black | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | A | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | 1 | |
| Mechanical Hazards EN 388 | Yes | |
| Number of Gloves | 2 | |
| Resistance Features | Abrasion Resistant, Tear Resistant, Breathable, Good Dexterity, Good Grip, Durability, Mechanical Protection, Washable, For Touchscreen | |
| Series | MaxiFlex Endurance 42-847 | |
| Coating | Nitrile Foam | |
| Safety Standard | EN 388 | |
| Standards/Approvals | EN ISO 21420:2020, EN388:2016+A1:2018 | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Sélectionner tout | ||
|---|---|---|
Marque ATG | ||
Size 6 | ||
Product Type Heavy Handling Gloves | ||
Lining Material Nylon, Elastane | ||
Material Nitrile Foam, Nylon, Elastane | ||
Colour Black | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN388 Cut - TDM-100 Test A | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test 1 | ||
Mechanical Hazards EN 388 Yes | ||
Number of Gloves 2 | ||
Resistance Features Abrasion Resistant, Tear Resistant, Breathable, Good Dexterity, Good Grip, Durability, Mechanical Protection, Washable, For Touchscreen | ||
Series MaxiFlex Endurance 42-847 | ||
Coating Nitrile Foam | ||
Safety Standard EN 388 | ||
Standards/Approvals EN ISO 21420:2020, EN388:2016+A1:2018 | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
Statut RoHS : Exempté
- Pays d'origine :
- LK
Liens connexes
- ATG MaxiFlex Endurance 42-847 Black Nitrile Foam Spandex Heavy Handling Gloves Nitrile Foam Coating
- ATG MaxiFlex Endurance 42-847 Black Nitrile Foam Spandex Heavy Handling Gloves Nitrile Foam Coating
- ATG MaxiFlex Endurance 42-847 Black Nitrile Foam Spandex Heavy Handling Gloves Nitrile Foam Coating
- ATG MaxiFlex Endurance 42-847 Black Nitrile Foam Spandex Heavy Handling Gloves Nitrile Foam Coating
- ATG MaxiFlex Endurance 42-847 Black Nitrile Foam Spandex Heavy Handling Gloves Nitrile Foam Coating
- ATG MaxiFlex Endurance 42-847 Black Nitrile Foam Spandex Heavy Handling Gloves Nitrile Foam Coating
- ATG MaxiFlex Endurance 42-845 Black Nitrile Foam Spandex Heavy Handling Gloves Nitrile Foam Coating
- ATG MaxiFlex Endurance 42-844 Grey Nitrile Foam Spandex Heavy Handling Gloves Nitrile Foam Coating
