ATG MaxiFlex Comfort Green Cotton, Nylon, Para Aramid, Polyester, PUR, Elastane General Handling Gloves, Size 11,
- N° de stock RS:
- 210-3188
- Référence fabricant:
- 34-926 - T11
- Fabricant:
- ATG
Sous-total (1 paire)*
8,03 €
(TVA exclue)
9,72 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 13 unité(s) expédiée(s) à partir du 24 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paire(s) | la paire |
|---|---|
| 1 + | 8,03 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 210-3188
- Référence fabricant:
- 34-926 - T11
- Fabricant:
- ATG
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | ATG | |
| Size | 11 | |
| Product Type | General Handling Gloves | |
| Material | Cotton, Nylon, Para Aramid, Polyester, PUR, Elastane | |
| Colour | Green | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | A | |
| EN388 Cut - Coup Test | 1 | |
| EN 388 Blade | Yes | |
| Number of Gloves | 1 | |
| Coating | Nitrile Foam | |
| Series | MaxiFlex Comfort | |
| Resistance Features | Heat Resistant, Cold Resistant | |
| Safety Standard | EN 407, EN 388 | |
| Standards/Approvals | CE | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | Yes | |
| Sélectionner tout | ||
|---|---|---|
Marque ATG | ||
Size 11 | ||
Product Type General Handling Gloves | ||
Material Cotton, Nylon, Para Aramid, Polyester, PUR, Elastane | ||
Colour Green | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN388 Cut - TDM-100 Test A | ||
EN388 Cut - Coup Test 1 | ||
EN 388 Blade Yes | ||
Number of Gloves 1 | ||
Coating Nitrile Foam | ||
Series MaxiFlex Comfort | ||
Resistance Features Heat Resistant, Cold Resistant | ||
Safety Standard EN 407, EN 388 | ||
Standards/Approvals CE | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal Yes | ||
Statut RoHS : Exempté
- Pays d'origine :
- LK
COMPOSITION
Nylon/Lycra® knitted backing and
lated cotton
ENDUCTION
Full coating of breathable micro
breathable Nitrile foam to ensure
excellent grip.
Palm thickness: 1.10 mm
STANDARDS
EN388:2016 4121A
EN407:2020 X1XXXX
Food grade
SIZE
07 à 11
- Soft cotton lated inner liner for added comfort and insulation from cold and heat.
- Airtech® technology reduces sweating and provides 360° breathability without any skin contact with
with the coating material.
- Shape, fit and feel reduce fatigue while increasing comfort.
- Advanced knitting technique on the fingertips to provide enhanced touch sensitivity.
- Optimized grip with a microcapsule finish.
- Gloves are safe for the skin and health of the users, made without solvents and DMF.
- Machine washable at 40° for extended use; your gloves stay fresh and clean.
- Applications: primary, secondary and final assembly - maintenance - gardening.
Liens connexes
- ATG MaxiFlex Comfort Green Cotton Para Aramid Polyurethane Size
- ATG MaxiFlex Comfort Green Cotton Para Aramid Polyurethane Size 8,
- ATG MaxiFlex Comfort Green Cotton Para Aramid Polyurethane Size 9,
- ATG MaxiFlex Comfort Green Cotton Para Aramid Polyurethane Size 7,
- ATG MaxiFlex Endurance 42-845 Black Nitrile Foam Spandex Heavy Handling Gloves Nitrile Foam Coating
- ATG MaxiFlex Endurance 42-844 Grey Nitrile Foam Spandex Heavy Handling Gloves Nitrile Foam Coating
- ATG MaxiFlex Ultimate 42-874 Grey Nitrile Foam Spandex Precision Handling Gloves Nitrile Foam Coating
- ATG MaxiFlex Endurance 42-847 Black Nitrile Foam Spandex Heavy Handling Gloves Nitrile Foam Coating
