Ansell ActivArmr 97-008 Black Nylon, Spandex Abrasion Resistant, Cut Resistant Work Gloves, Size 11, Foam Nitrile

Sous-total (1 paquet de 2 paires)*

52,39 €

(TVA exclue)

63,39 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • Expédition à partir du 01 avril 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s)
le paquet
Prix par unité*
1 +52,39 €26,195 €

*Prix donné à titre indicatif

N° de stock RS:
345-601
Référence fabricant:
97008110
Fabricant:
Ansell
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Ansell

Glove Size

11

Primary Glove Application

Abrasion Resistant, Cut Resistant

Glove Material

Nylon, Spandex

Main Colour of Glove

Black

Number of Gloves

12Pairs

Glove Coating

Foam Nitrile

Range

ActivArmr 97-008

Statut RoHS : Exempté

Pays d'origine :
LK

Ansell Work Gloves - 97-008/09


This is a pair of cut-resistant gloves designed for optimal protection in demanding environments. Engineered with a high-performance Kevlar material, these gloves provide reliable defence against cuts and abrasions, making them ideal for professionals in various industrial sectors.

Features & Benefits


• Kevlar construction ensures maximum cut resistance for safety

• Nitrile coating enhances grip for superior handling

• EN388 certified for high abrasion and tear resistance

• Lightweight design allows for comfort over extended wear

• Durable build for long-lasting protection in harsh conditions

• Perfect fit ensures dexterity and reduces hand fatigue

Applications


• Suitable for tasks in automation and electronics

• Applicable in electrical and mechanical maintenance

• Can be used for assembly work in manufacturing settings

• Often employed in warehousing and logistics operations

• Ideal for handling sharp materials or tools in workshops

What level of protection do these gloves provide against cuts?


The gloves meet the EN388 cut ratings, specifically designed to reduce the risk of cuts during tasks involving sharp objects. The Kevlar material greatly enhances overall cut resistance, ensuring safer handling in various environments.

How should these gloves be maintained for longevity?


To maintain the integrity of the gloves, it is recommended to wash them gently with mild detergent and allow them to air dry. Avoid using harsh chemicals or excessive heat, as these can compromise the protective properties of the materials.

Are these gloves suitable for wet conditions?


While the nitrile coating offers a degree of resistance to moisture, these gloves are primarily designed for dry environments. For tasks involving significant water exposure, it is advisable to use gloves specifically designed for those conditions.

Liens connexes