Hirschmann BAT-C2 2 Port Wireless Access Point, 802.11a, 802.11ac, 802.11b, 802.11g, 802.11n

Indisponible
RS n'aura plus ce produit en stock.
N° de stock RS:
245-6856
Référence fabricant:
BAT-C2-W01.01-F01-U01-A01
Fabricant:
Hirschmann
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Hirschmann

Model

BAT-C2

Wireless Technology

802.11a, 802.11ac, 802.11b, 802.11g, 802.11n

WiFi Standard

802.11a, 802.11ac, 802.11b, 802.11g, 802.11n

WiFi Band

2.4 GHz, 5 GHz

Wireless Data Rate

1 → 54Mbit/s

Number of LAN Ports

2

Pays d'origine :
DE

Belden Hirschmann Wireless Access Point, 140g Weight, 12 to 24V DC Operating Voltage - BAT-C2 Series - BAT-C2-W01.01-F01-U01-A01


Need a device that can boost your WiFi? Ensure your signal goes the distance with this wireless access point from Belden's Hirschmann range. By hooking its M12 D-coded socket up to a hub, switch or router, you'll get your internet connection to reach even further. Measuring just 102 (W) x 72 (H) x 34.5mm (D), it's a space-saver that fits snugly in busy setups.

Features & Benefits


• 10/100Mbps variable transfer rate to provide you with greater functionality
• Maximum operating humidity of 95% RH for functioning in areas with high levels of non-condensing water vapour
• Low weight of 140g to avoid putting strain on mounting surfaces

Applications


• Medical centres
• Office spaces
• Hospitality industry

Can I use this unit in demanding conditions?


Yes, you can. This wireless access point is designed to operate in temperatures ranging from -40°C to +70°C, so it handles extremes.