Wieland WIENET AP ETH-A 1 Port Wireless Access Point, 802.11b, 802.11g, 802.11n, 10/100Mbit/s

Indisponible
RS n'aura plus ce produit en stock.
RS Stock No.:
212-836
Distrelec Article No.:
300-97-483
Mfr. Part No.:
83.040.0050.0
Brand:
Wieland
Find similar products by selecting one or more attributes.
Select all

Marque

Wieland

Model

WIENET AP ETH-A

Wireless Technology

802.11b, 802.11g, 802.11n

WiFi Standard

802.11b, 802.11g, 802.11n

Network Speed

10/100Mbit/s

WiFi Band

2.4GHz

Number of LAN Ports

1

COO (Country of Origin):
DE
The Wieland WIENET AP ETH-A is an industrial WLAN access point with 1x RJ45 10/100 Mbps Ethernet port and integrated antenna. It supports Wi-Fi standards IEEE 802.11n/g/b and features 1x Ethernet 10/100BaseT, web server functionality, and operates on 24VDC. It has an IP20 protection rate and can be mounted on a DIN rail. Dimensions: 22.5 x 98.6 x 91.5 mm.

Voltage type DC
Operating voltage min. 9 V
Operating voltage max. 28 V