RS PRO, Wire Wool

Sous-total (1 bobine de 1 unité)*

33,62 €

(TVA exclue)

40,68 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 1 unité(s) expédiée(s) à partir du 05 octobre 2026
  • Plus 317 unité(s) expédiée(s) à partir du 05 octobre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Bobine(s)
la bobine
1 +33,62 €

*Prix donné à titre indicatif

N° de stock RS:
221-1614
Numéro d'article Distrelec:
304-17-909
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

Wire Wool

Material

Steel

Standards/Approvals

No

Width

50mm

Weight

1kg

Statut RoHS : Exempté

Pays d'origine :
CN

RS PRO Steel Wool Polish Roll


RS PRO introduces the fantastic steel wool which is made from steel wool grade 0000. Steel wool is designed to be able to provide professional-grade cleaning without leaving surface scratches behind! Steel wool is softer than most other materials and able to remove surface deposits without causing any underlying problems, unlike some common coarse abrasives due to this it is perfect for cleaning even glass and porcelain. This steel wool is ideal for professional cleaning, grinding and polishing of metal, wood, stone, glass, hard plastic and painted surfaces.

Features and Benefits


  • Made from Steel Wool Grade 0000

  • Can be used even on glass, metal, painted surfaces

  • Excellent at removing rust from different mediums

  • Roll 50mm Width

  • Applications


    Steel wool is a fantastic option for a huge variety of household and workplace applications. Often used for cleaning including professional cleaning due to the fact it is softer than a lot of common abrasives that can leave scratches behind. It can be used for many everyday applications such as sharpening scissors, drain strainers and packing holes that mice and other critters or rodents may try to enter. Great for re-polishing metal surfaces and surface preparation of woodwork after sanding to ensure that wax and varnish apply evenly. As Steel wool products are so versatile, they can be found in lots of different places such as:

    Home DIY kits

    Farms

    Cleaning companies

    Auto shops

    Woodworking

    Carpentry

    Construction Sites

    Liens connexes

    Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

    adresse e-mail

    Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.