Molex 10 Way Female PicoBlade to 10 Way Male PicoBlade Wire to Board Cable, 225 mm
- N° de stock RS:
- 224-8772
- Référence fabricant:
- 2181131002
- Fabricant:
- Molex
Actuellement indisponible
Désolés, nous ne savons pas quand ce produit sera réapprovisionné.
- N° de stock RS:
- 224-8772
- Référence fabricant:
- 2181131002
- Fabricant:
- Molex
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
| Marque | Molex | |
| Connector Type A | PicoBlade | |
| Product Type | Wire to Board Cable | |
| Connector Type B | PicoBlade | |
| Series | 218113 | |
| Number of Rows A | 1 | |
| Connector Gender A | Female | |
| Number of Rows B | 1 | |
| Connector Gender B | Male | |
| Number of Contacts A | 10 | |
| Number of Contacts B | 10 | |
| Jacket Colour | Natural | |
| Jacket Material | Polyester | |
| Cable Length | 225mm | |
| Standards/Approvals | EU RoHS China RoHS Per - D(2020)9139-DC (19 Jan 2021), Not Low-Halogen, Halogen-Free Status | |
| Sélectionner tout | ||
|---|---|---|
Marque Molex | ||
Connector Type A PicoBlade | ||
Product Type Wire to Board Cable | ||
Connector Type B PicoBlade | ||
Series 218113 | ||
Number of Rows A 1 | ||
Connector Gender A Female | ||
Number of Rows B 1 | ||
Connector Gender B Male | ||
Number of Contacts A 10 | ||
Number of Contacts B 10 | ||
Jacket Colour Natural | ||
Jacket Material Polyester | ||
Cable Length 225mm | ||
Standards/Approvals EU RoHS China RoHS Per - D(2020)9139-DC (19 Jan 2021), Not Low-Halogen, Halogen-Free Status | ||
- Pays d'origine :
- TH
The Molex off the shelf PicoBlade series female to male cable assembly come in a compact connector to support both prototyping and global production. This cable assembly are constructed using UL1061 discrete wires to help make design, prototyping and production easier.
Requires less engineering time and resources
Pin to pin map configurations
Halogen free
Tin plating termination
Liens connexes
- Molex 10 Way Female PicoBlade to 10 Way Male PicoBlade Wire to Board Cable, 225 mm
- Molex 10 Way Male PicoBlade to 10 Way Male PicoBlade Wire to Board Cable, 225 mm
- Molex 10 Way Female PicoBlade to 10 Way Male Unterminated Wire to Board Cable, 225 mm
- Molex 3 Way Female PicoBlade to 3 Way Male PicoBlade Wire to Board Cable, 225 mm
- Molex 8 Way Female PicoBlade to 8 Way Male PicoBlade Wire to Board Cable, 225 mm
- Molex 7 Way Female PicoBlade to 7 Way Male PicoBlade Wire to Board Cable, 225 mm
- Molex 9 Way Female PicoBlade to 9 Way Male PicoBlade Wire to Board Cable, 225 mm
- Molex 6 Way Female PicoBlade to 6 Way Male PicoBlade Wire to Board Cable, 225 mm