Molex 8 Way Female PicoBlade to 8 Way Male PicoBlade Wire to Board Cable, 225 mm
- N° de stock RS:
- 224-8749
- Référence fabricant:
- 2181130802
- Fabricant:
- Molex
Actuellement indisponible
Désolés, nous ne savons pas quand ce produit sera réapprovisionné.
- N° de stock RS:
- 224-8749
- Référence fabricant:
- 2181130802
- Fabricant:
- Molex
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
| Marque | Molex | |
| Product Type | Wire to Board Cable | |
| Connector Type A | PicoBlade | |
| Connector Type B | PicoBlade | |
| Series | 218113 | |
| Connector Gender A | Female | |
| Number of Rows A | 1 | |
| Connector Gender B | Male | |
| Number of Rows B | 1 | |
| Number of Contacts A | 8 | |
| Number of Contacts B | 8 | |
| Jacket Colour | Natural | |
| Cable Length | 225mm | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Molex | ||
Product Type Wire to Board Cable | ||
Connector Type A PicoBlade | ||
Connector Type B PicoBlade | ||
Series 218113 | ||
Connector Gender A Female | ||
Number of Rows A 1 | ||
Connector Gender B Male | ||
Number of Rows B 1 | ||
Number of Contacts A 8 | ||
Number of Contacts B 8 | ||
Jacket Colour Natural | ||
Cable Length 225mm | ||
Standards/Approvals No | ||
- Pays d'origine :
- TH
The Molex off the shelf PicoBlade series female to male cable assembly come in a compact connector to support both prototyping and global production. This cable assembly are constructed using UL1061 discrete wires to help make design, prototyping and production easier.
Requires less engineering time and resources
Pin to pin map configurations
Halogen free
Tin plating termination
Liens connexes
- Molex 8 Way Female PicoBlade to 8 Way Male PicoBlade Wire to Board Cable, 225 mm
- Molex 8 Way Male PicoBlade to 8 Way Male PicoBlade Wire to Board Cable, 225 mm
- Molex 8 Way Female PicoBlade Male Unterminated Wire to Board Cable, 225 mm
- Molex 8 Way Male PicoBlade Male Unterminated Wire to Board Cable, 225 mm
- Molex 3 Way Female PicoBlade to 3 Way Male PicoBlade Wire to Board Cable, 225 mm
- Molex 10 Way Female PicoBlade to 10 Way Male PicoBlade Wire to Board Cable, 225 mm
- Molex 7 Way Female PicoBlade to 7 Way Male PicoBlade Wire to Board Cable, 225 mm
- Molex 9 Way Female PicoBlade to 9 Way Male PicoBlade Wire to Board Cable, 225 mm