- N° de stock RS:
- 202-7718
- Référence fabricant:
- 2147572103
- Fabricant:
- Molex
12 En stock pour livraison sous 1 jour(s)
Ajouté
Prix la pièce
12,45 €
(TVA exclue)
15,06 €
(TVA incluse)
Unité | Prix par unité |
1 + | 12,45 € |
- N° de stock RS:
- 202-7718
- Référence fabricant:
- 2147572103
- Fabricant:
- Molex
Documentation technique
Législations et de normes
- Pays d'origine :
- IN
Détails du produit
The Molex 10 circuits micro-fit 3.0 male-to-micro-fit 3.0 male off-the-shelf (OTS) cable assembly has 600 mm length and has Gold (Au) Plating. It is available in black colour.
It is RoHS compliant
It mates with Micro-Fit 3.0 Receptacle Housings 43025
18 AWG wire Size
It has 3 mm pitch
It mates with Micro-Fit 3.0 Receptacle Housings 43025
18 AWG wire Size
It has 3 mm pitch
Spécifications
Attribut | Valeur |
---|---|
Series | Micro-Fit 3.0 |
Connector 1 | Micro-Fit 3.0 |
Connector 2 | Micro-Fit 3.0 |
Series Number | 214757 |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Connector 1 Number of Contacts | 10 |
Connector 2 Number of Contacts | 10 |
Connector 1 Housing Gender | Female |
Connector 2 Housing Gender | Female |
Pitch | 3mm |
Sheath Colour | Black |
Cable Length | 600mm |
Voltage Rating | 300 V ac/dc |
Current Rating | 8.5 A |
Contact Plating | Tin |