Molex 5 Way Female PicoClasp to 5 Way Female PicoClasp Wire to Board Cable, 450 mm
- N° de stock RS:
- 507-535
- Numéro d'article Distrelec:
- 304-62-052
- Référence fabricant:
- 15133-0505
- Fabricant:
- Molex
Sous-total (1 paquet de 40 unités)*
239,17 €
(TVA exclue)
289,40 €
(TVA incluse)
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 239,17 € | 5,979 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 507-535
- Numéro d'article Distrelec:
- 304-62-052
- Référence fabricant:
- 15133-0505
- Fabricant:
- Molex
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Molex | |
| Product Type | Wire to Board Cable | |
| Connector Type A | PicoClasp | |
| Connector Type B | PicoClasp | |
| Series | 151330505 | |
| Number of Rows A | 1 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Number of Rows B | 1 | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 5 | |
| Jacket Colour | White | |
| Cable Length | 450mm | |
| Voltage | 50Vrms | |
| Standards/Approvals | EU RoHS, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, Low-Halogen, REACH SVHC | |
| Sélectionner tout | ||
|---|---|---|
Marque Molex | ||
Product Type Wire to Board Cable | ||
Connector Type A PicoClasp | ||
Connector Type B PicoClasp | ||
Series 151330505 | ||
Number of Rows A 1 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Number of Rows B 1 | ||
Number of Contacts A 5 | ||
Number of Contacts B 5 | ||
Jacket Colour White | ||
Cable Length 450mm | ||
Voltage 50Vrms | ||
Standards/Approvals EU RoHS, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, Low-Halogen, REACH SVHC | ||
- Pays d'origine :
- CN
The Molex pico-clasp-to-pico-clasp off-the-shelf cable assembly is designed to deliver reliable signal transmission and connectivity in Compact applications. Featuring a single row configuration with a length of 450mm, this product seamlessly integrates into your electronic devices, ensuring a robust connection. Its dual-ended connectors are Ideal for wire-to-board applications, particularly in power and signal cable assemblies. With a sleek design and a fresh white resin color, it not only performs exceptionally but also enhances the aesthetic appeal of your assembly. The assembly is engineered with high-quality materials, promising durability and compliance with industry standards. Whether you're working on a new project or upgrading existing systems, this cable assembly stands out as a dependable solution for your connectivity needs.
Designed with a dual-ended connector for versatile applications
Constructed from high-grade materials for increased reliability
Compatible with a variety of pico-clasp headers
Utilizes a crimp or compression termination style for ease of installation
Offers a maximum current capability of 1--0A and a voltage rating of 50V
Liens connexes
- Molex 4 Way Female PicoClasp to 4 Way Female PicoClasp Cable Assembly, 450 mm
- Molex 3 Way Female PicoClasp to 3 Way Female PicoClasp Cable Assembly, 450 mm
- Molex 7 Way Female PicoClasp to 7 Way Female PicoClasp Cable Assembly, 450 mm
- Molex 6 Way Female PicoClasp to 6 Way Female PicoClasp Cable Assembly, 450 mm
- Molex 8 Way Female PicoClasp to 8 Way Female PicoClasp Cable Assembly, 450 mm
- Molex 5 Way Female PicoClasp to 5 Way Female PicoClasp Wire to Board Cable, 300 mm
- Molex 5 Way Female PicoClasp to 5 Way Female PicoClasp Wire to Board Cable, 600 mm
- Molex 5 Way Female PicoClasp to 5 Way Female PicoClasp Wire to Board Cable, 150 mm
