Knipex Knipex 13 Series Flat Cable Stripper Wire Stripper, 200mm Overall

Sous-total (1 boîte de 6 unités)*

361,44 €

(TVA exclue)

437,34 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 1 unité(s) prête(s) à être expédiée(s)
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Boîte(s)
La Boite
Prix par unité*
1 +361,44 €60,24 €

*Prix donné à titre indicatif

N° de stock RS:
272-8874
Référence fabricant:
13 71 200 ME
Fabricant:
Knipex
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Knipex

Product Type

Wire Stripper

Overall Length

200mm

Finish

Black Atramentised

Material

Steel

Standards/Approvals

RoHS, REACH

Series

Knipex 13

Cable Type

Flat

Handle Type

Cable Stripper

Statut RoHS : Exempté

Pays d'origine :
DE

KNIPEX 13 71 200 ME WireStripper metric version with plastic coating black atramentized 200 mm


13 71 200 ME KNIPEX WireStripper Clever stripping: large capacity range, sharply ground stripping profiles and intuitive positioning. Innovative cutting geometry: easier cutting, especially of flat cables. Hybrid design: as flat as needle-nose pliers, as wide as combination pliers for high stability with good accessibility. Precisely ground stripping profiles for solid conductors from 0.75 - 6 mm² and fine-stranded conductors from 0.5 - 4 mm². Precise positioning of the wire thanks to location ridges. Easy cutting of copper and aluminium cables up to Ø 15 mm (1/2"). Wide, cross-hatched gripping surfaces for twisting wires. Milled groove for secure holding and pulling of small work pieces such as nails. Convex gripping surface on one side for secure gripping of flat material and gripping area for round material. Outer edges for deburring pipes.

Features and Benefits


Clever Stripping: Large Capacity Range, Sharply Ground Stripping Profiles And Intuitive Positioning
Innovative Cutting Geometry: Easier Cutting, Especially Of Flat Cables
Hybrid Design: As Flat As Needle-Nose Pliers, As Wide As Combination Pliers For High Stability With Good Accessibility

Technical attributes


Precisely Ground Stripping Profiles For Solid Conductors From 0.75 - 6 Mm² And Fine-Stranded Conductors From 0.5 - 4 Mm²
Precise Positioning Of The Wire Thanks To Location Ridges
Easy Cutting Of Copper And Aluminium Cables Up To Ø 15 Mm (1/2")
Wide, Cross-Hatched Gripping Surfaces For Twisting Wires
Milled Groove For Secure Holding And Pulling Of Small Work Pieces Such As Nails

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.