RS PRO Wire Stripper, 3.2 → 9.5 mm², 110mm Overall
- N° de stock RS:
- 176-3416
- Fabricant:
- RS PRO
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
la pièce
16,54 €
(TVA exclue)
20,01 €
(TVA incluse)
- N° de stock RS:
- 176-3416
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | Wire Stripper | |
| Stripping Range | 3.2 → 9.5 mm² | |
| Overall Length | 110 mm | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type Wire Stripper | ||
Stripping Range 3.2 → 9.5 mm² | ||
Overall Length 110 mm | ||
Statut RoHS : Exempté
- Pays d'origine :
- TR
RS PRO Wire Stripper
Introducing the universal wire stripper from our trusted and reliable own brand RS PRO, a durable and convenient hand tool designed to safely cut and strip the sheath from common stranded and solid conductors of 3.2mm² to 9.5mm². The RS PRO universal wire stripper is a compact and lightweight wire stripping and cutting tool that is ideal for use with a range of cables such as round, flat, stranded, solid and more. The universal stripping hand tool features four blades to accommodate for a range of wire cutting and stripping tasks, making it a very versatile tool.
Features and benefits
• Ideal for use with a range of cables and wires
• Lightweight yet durable design
• 4 blade composition to accommodate for a range of tasks
• Easily to use
Applications
Wire strippers are hand-held tools designed to remove insulation or outer sheath from electrical wires. Wire strippers create a neat and tidy cut to reveal wires, ready to be soldered or have a connector attached. There are various types available from stripping the cable to cutting copper and conduit. Wire strippers are commonly used by electricians and mechanics, however, it is an essential hand tool found in many toolboxes.
What is the maximum diameter wire this stripper will cut?
The maximum diameter that the RS PRO automatic wire stripper can cut is 9.5mm².
Can this cutter be used with flat cables?
The RS PRO universal wire stripping tool features 4 cutting blades to suit a variety of wires and cables, including flat cables.
Liens connexes
- HARTING Ethernet Insulated Wire Stripper 107mm Overall
- RS PRO Coaxial 4.95 → 6.9 mm, 110mm Overall
- RS PRO Insulated Polyvinyl Chloride Wire Stripper 110mm Overall
- NWS Coaxial Insulated Wire Stripper 110mm Overall
- Bahco 3417 A Series Coaxial Wire Stripper 110mm Overall
- Jokari Round Wire Stripper 40mm Overall
- RS PRO Standard Insulated Wire Stripper, 1 → 3.2 mm
- NWS 713-SB Series Coaxial Insulated Wire Stripper 110mm Overall