Hirose, DF62W Female Crimp Connector Housing, 2.2 mm Pitch, 6 Way, 2 Row Straight
- N° de stock RS:
- 175-9975
- Référence fabricant:
- DF62W-6S-2.2C
- Fabricant:
- Hirose
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 paquet de 5 unités)*
6,03 €
(TVA exclue)
7,30 €
(TVA incluse)
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Unité | Prix par unité | le paquet* |
|---|---|---|
| 5 - 20 | 1,206 € | 6,03 € |
| 25 - 45 | 1,00 € | 5,00 € |
| 50 - 120 | 0,958 € | 4,79 € |
| 125 + | 0,916 € | 4,58 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 175-9975
- Référence fabricant:
- DF62W-6S-2.2C
- Fabricant:
- Hirose
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
| Marque | Hirose | |
| Product Type | Crimp Connector Housing | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Pitch | 2.2mm | |
| Connector Gender | Female | |
| Mount Type | Cable | |
| For Use With | Wire-to-Wire Connectors | |
| Orientation | Straight | |
| Series | DF62W | |
| Housing Material | PBT | |
| Length | 9.7mm | |
| Standards/Approvals | No | |
| Width | 9.75mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Hirose | ||
Product Type Crimp Connector Housing | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Pitch 2.2mm | ||
Connector Gender Female | ||
Mount Type Cable | ||
For Use With Wire-to-Wire Connectors | ||
Orientation Straight | ||
Series DF62W | ||
Housing Material PBT | ||
Length 9.7mm | ||
Standards/Approvals No | ||
Width 9.75mm | ||
- Pays d'origine :
- CN
These connectors were designed to take full advantage of small/narrow spaces. The contacts are arranged in a grid pattern which shortens the diagonal distances and the body was slimmed down by creating smooth outer surfaces. This design helps to save precious space and makes these connectors virtually tangle free. There is no visible or exposed metal which would eliminate the possibility of electrical arcing between the connector and the inside of a metal conduit. Secure lock mechanism: The locking structure emits a clear tactile click upon lock completion. After completion, a second indicator can be utilized. The socket lock can be visually checked through the plug window after mating. These indicators function together to prevent incomplete mating.
Water resistant
Secure, positive lock with tactile click and visible lock confirmation
2-point contact structure is both highly reliable and vibration resistant
Easy assembly procedure
Pin count variations available in 2, 3, 4, 6 and 9 positions