WYPALL Wet Cleaning, Bucket, 27 cm x 27 cm 540

Sous-total (1 unité)*

37,93 €

(TVA exclue)

45,90 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 96 unité(s) expédiée(s) à partir du 18 novembre 2026
  • Plus 200 unité(s) expédiée(s) à partir du 18 novembre 2026
  • Plus 91 unité(s) expédiée(s) à partir du 24 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +37,93 €

*Prix donné à titre indicatif

N° de stock RS:
470-9133
Référence fabricant:
7775
Fabricant:
WYPALL
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

WYPALL

Wipe Type

Cleaning

Product Type

Wipe

Application

Cleaning

Wet/Dry

Wet

Package Type

Bucket

Wiper Size

27 cm x 27 cm

Colour

Green

Quantity Per Package

540

Repeat/Single Use

Single Use

Number of Plies

1

Standards/Approvals

No

Statut RoHS : Exempté

Pays d'origine :
GB

WYPALL Cleaning Wipes, 1 Ply, Green - 7775


This cleaning wipe is a single-ply, disposable cloth designed for general-purpose surface maintenance in industrial and commercial settings. Supplied in a bulk pack of six buckets containing ninety wipes each, it is intended for routine removal of dust, light oils and contaminants across workshop benches and production areas where frequent, convenient access to cleaning media is required.

Features and Benefits:


• Single-ply construction offers straightforward dispensing and minimal bulk
• Green colour enables quick visual identification of cleaning zone
• Supplied as 6 buckets x90 simplifies stock rotation and replenishment
• Disposable format reduces need for laundering and storage space
• Suitable for repetitive wipe-downs in high-use environments

Applications


• Suitable for electronics bench cleaning where particle control is needed
• Ideal for mechanical workshops for light oil and grease removal
• Used for electrical panel wipe-downs during routine maintenance
• Can be used in automation facilities for equipment surface cleaning
• Suitable for janitorial stations requiring bulk consumables

How many wipes does each delivery contain in total?


The pack comprises six containers with ninety wipes each, giving a total of 540 sheets for site use.

Are the wipes appropriate for single-use contamination control?


Yes, the sheets are intended for single-use disposal to reduce cross-contamination and eliminate laundering processes.

What visual advantage does the wipe colour provide on site?


The green tint aids rapid identification of the wipe type and can be used to segregate cleaning tasks by area or contamination class.

How does the supply format support busy maintenance teams?


The bucket format allows central placement at point of use, easing access for frequent tasks and streamlining restocking routines.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.