Mykal Industries Wet Anti-Static, Tub of, 280 x 280 mm 150 Per Pack
- N° de stock RS:
- 325-2024
- Référence fabricant:
- 67135
- Fabricant:
- Mykal Industries
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 325-2024
- Référence fabricant:
- 67135
- Fabricant:
- Mykal Industries
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
| Marque | Mykal Industries | |
| Wipe Type | Anti-Static | |
| Product Type | Wipe | |
| Application | Plastic | |
| Wet/Dry | Wet | |
| Package Type | Tub | |
| Wiper Size | 280 x 280 mm | |
| Colour | White | |
| Quantity Per Package | 150Per Pack | |
| Repeat/Single Use | Single Use | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Mykal Industries | ||
Wipe Type Anti-Static | ||
Product Type Wipe | ||
Application Plastic | ||
Wet/Dry Wet | ||
Package Type Tub | ||
Wiper Size 280 x 280 mm | ||
Colour White | ||
Quantity Per Package 150Per Pack | ||
Repeat/Single Use Single Use | ||
Standards/Approvals No | ||
Statut RoHS : Exempté
Mykal Industries Anti Static Wipe
The Mykal Industries tub of anti-static wipe contains 150 wipes per pack and each wipe is 28cm x 28cm in size. It is high-quality of plastic and rubber wipe combines a powerful and safe cleaner with an anti-static protector in a low lint. It is ideal for general clean up of all surfaces. The product is a practical and convenient alternative for traditional chemical products.
Features and Benefits
• Simple and easy to clean
• Supplied in a tub of 150 wipes
• Excellent performance even on stubborn contamination
• No need for loose chemical and rags
• Convenient, simple, and safe to use in any location
• Non-hazardous to user or environment
• The optimum dose of cleaner applied to work piece- impossible to over apply
Applications
• Cleaning all surfaces including plastics, wood, or glass
• General maintenance work
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
Liens connexes
- Mykal Industries 5 L
- Mykal Industries De-Solv-It Degreaser 150 Wipes Tub
- Mykal Industries 400 ml
- Mykal Industries 150 Wipes per Tub Graffiti Remover
- Mykal Industries Wet Hand Wipes, Tub of 50 Per Pack
- Mykal Industries Wet Hand Wipes, Tub of 100 Per Pack
- Mykal Industries Aqueous Degreaser 1 L Bottle
- Mykal Industries Aqueous Degreaser 5 L Can