Kimberly Clark Kimtech Dry Cleaning Wipes, Centrefeed of 6

Indisponible
RS n'aura plus ce produit en stock.

Produit de remplacement

Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:

la pièce

14,52 €

(TVA exclue)

17,57 €

(TVA incluse)

N° de stock RS:
290-2419
Référence fabricant:
7764
Fabricant:
Kimberly Clark
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Kimberly Clark

Wipe Type

Cleaning Wipes

Application

Surface Cleaning

Wet/Dry

Dry

Package Type

Centrefeed

Ply

1

Number of Wipes per Pack

6

Wiper Size

320mm x 310mm

Colour

White

Trade Name

Kimtech

Repeat/Single Use

Single Use

Statut RoHS non applicable

Kimtech Wettask SXX Wipers 7764 - 6 refill packs x 60 sheets, white


Certain controlled tasks require very specific wiping products and dispensing systems. With this in mind, expertise and wiping technology was applied to create a premium-quality task-specific range that can help maximise efficiency and productivity while reducing wiping and solvent costs. Kimtech Wettask SXX Wipers are designed for use with the Wettask Roll Wiper Dispenser Bucket, a refillable, airtight wiping system using cloths with your chosen solvent, chemical or detergent helping to improve safety by reducing spills. Perfect for industrial and healthcare environments, these small, perforated wipers are ideal for use in areas where hygiene and safety are of key importance. Individual sheet size 32cm (L) x 31cm (W). Compatible with Wettask Roll Wiper Dispenser Bucket (product code 7919). 6 refill packs x 60 sheets, white (360 total)

Features and Benefits;


6 x 60 white refill sheets (360 total)
Perfect for industrial and healthcare environments
Use with your chosen solvent, chemical or detergent
Designed for use with the Wettask Roll Wiper Dispenser Bucket, a refillable, airtight wiping system using cloths with your chosen solvent, chemical or detergent helping to improve safety by reducing spills
Compatible with Wettask Roll Wiper Dispenser Bucket (product code 7919)

Compatible with;


Kimtech™ Wettask™ Wiper Roll Dispenser Bucket 7919 - Dispenser for the Wettask™ Cleaning Wipes Range - 4 x Blue Wiper Dispenser Buckets

RS stock no: 8988327

Liens connexes