SCOTT Scott Rags In A Box Industrial, Box of, 27.9 x 10.7 cm 1600 Per Pack

Indisponible
RS n'aura plus ce produit en stock.
N° de stock RS:
264-8353
Référence fabricant:
75260
Fabricant:
SCOTT
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

SCOTT

Product Type

Wipe

Wipe Type

Industrial

Application

Polishing, General Cleaning

Package Type

Box

Wiper Size

27.9 x 10.7 cm

Colour

White

Quantity Per Package

1600Per Pack

Trade Name

Scott Rags In A Box

Repeat/Single Use

Single Use

Number of Plies

1

Standards/Approvals

No

Statut RoHS : Exempté

Pays d'origine :
US

Scott Rags In A Box 75260 - Heavy Duty Disposable Towels - 8 Boxes x 200 White Shop Towels (1,600 Paper Towels Total)


When you have tough jobs to tackle, you can trust Scott Rags In A Box. These heavy duty shop towels are strong, durable and solvent-resistant for your toughest cleaning jobs. Made with our unique Hydroknit technology, these disposable towels are just as strong wet as they are dry. The cardboard box of rags has built-in handle holes to assist with portability and the pop-up hole in the centre allows continuous access to individual kitchen towels. Replace your cloth rags with Scott Rags In A Box for heavy-duty cleaning, outdoor cleaning, home improvement projects and more! 8 Boxes x 200 White Shop Towels (1,600 Paper Towels Total)

Features and Benefits


Each box of Scott Rags in a Box contains 200 white, heavy duty disposable towels, each measuring 24.7cm x 31.4cm

Made with our unique Hydroknit technology, the absorbent industrial paper towels feel and perform like a cloth

Strong, durable and multi-purpose kitchen towels for thousands of projects like painting, polishing, detailing, spill clean up, staining, polishing and refinishing furniture

Scott shop towels are designed for wet or dry cleaning applications

The pop up box of rags with built-in handle allows you to take the product to the job while keeping the rags clean

Applications:


Strong, durable and multi-purpose kitchen towels for thousands of projects like painting, polishing, detailing, spill clean up, staining, polishing and refinishing furniture

Liens connexes