- N° de stock RS:
- 202-5835
- Référence fabricant:
- ANT-868-PW-LP
- Fabricant:
- Linx
En cours d'approvisionnement - expédition le 16/07/2024, livraison sous 4 jour(s)
Ajouté
Prix L'unité (dans un plateau de 60)
4,292 €
(TVA exclue)
5,193 €
(TVA incluse)
Unité | Prix par unité | le plateau* |
60 + | 4,292 € | 257,52 € |
*prix conseillé |
- N° de stock RS:
- 202-5835
- Référence fabricant:
- ANT-868-PW-LP
- Fabricant:
- Linx
Documentation technique
Législations et de normes
- Pays d'origine :
- TW
Détails du produit
The Linx LP series antenna utilize a helical element which greatly reduce the antenna size while allowing favourable performance characteristic. These compact antenna are cosmetically attractive and inexpensive, making them ideal for volume application.
The cost is very low
It used compact housing
It has excellent performance
It used compact housing
It has excellent performance
Spécifications
Attribut | Valeur |
---|---|
RF Protocols | WiFi |
Internal/External | External |
Frequency Range | 868 MHz |
Antenna Physical Form | Whip |
Mounting Type | PCB |
Antenna Mounting Type | PCB |
Gain | 2.1dBi |
Antenna Directivity | Omnidirectional |
Connector Gender | Male |
Antenna Internal Construction | Monopole |
Height | 50.5mm |
Series | LP |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -20°C |