D-Link USB WiFi Adapter

Indisponible
RS n'aura plus ce produit en stock.
N° de stock RS:
136-210
Référence fabricant:
5844323
Fabricant:
D-Link
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

D-Link

Interface

USB

Wireless Connectivity

WiFi

WiFi Standard

IEEE 802.11 a/b/g/n

Pays d'origine :
CN
The D-Link Wi-Fi USB Adapter delivers powerful wireless AC technology to your desktop or notebook computer. Simply plug the adapter into an available USB port and connect to a wireless network to access a secure, high-speed Internet connection over the 2.4 GHz (400 Mbps) or 5 GHz (up to 867 Mbps) bands.

Fully utilise the power and speed of your Wireless AC Wave 2 network
Dual Band technology offers flexibility and versatility depending on your connectivity needs
Use Wi-Fi Protected Setup to establish a secure connection with the press of a button
Supports WPA2 encryption for high-level wireless security

Liens connexes