RF Solutions Ai-WB2-32S 2.7 → 3.6V WiFi and Bluetooth Module, IEEE 802.11 b/g/n ADC, GPIO, I2C, SPI, UART
- N° de stock RS:
- 274-2159
- Référence fabricant:
- Ai-WB2-32S
- Fabricant:
- RF Solutions
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 274-2159
- Référence fabricant:
- Ai-WB2-32S
- Fabricant:
- RF Solutions
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
| Marque | RF Solutions | |
| Supported Protocol | IEEE 802.11 b/g/n | |
| Supported Security Standards | WEP, WPA, WPA2 | |
| Supported Bus Interfaces | ADC, GPIO, I2C, SPI, UART | |
| Supply Voltage | 2.7 → 3.6V | |
| Dimensions | 25.5 x 18.0 x 3.1mm | |
| Sélectionner tout | ||
|---|---|---|
Marque RF Solutions | ||
Supported Protocol IEEE 802.11 b/g/n | ||
Supported Security Standards WEP, WPA, WPA2 | ||
Supported Bus Interfaces ADC, GPIO, I2C, SPI, UART | ||
Supply Voltage 2.7 → 3.6V | ||
Dimensions 25.5 x 18.0 x 3.1mm | ||
- Pays d'origine :
- CN
The RF Solutions WiFi and Bluetooth module developed by Shenzhen Ai Thinker Technology Co. LTD. The module is equipped with BL602 chip as the core processor. The BL602 chip has a low power 32 bit RISC CPU, 276KB RAM and a wealth of peripheral interfaces, including SDIO, SPI, UART, I2C, IR Remote, PWM, ADC, DAC, PIR and GPIO etc. It can be widely used in Internet of Things, mobile devices, wearable electronic devices, smart home and other fields.
SMD 38 package
Support 20MHz bandwidth
Supports variety of sleep modes
Bluetooth BLE 5.0 and Bluetooth Mesh
Universal AT instruction for quick start
Support true Random number generator
Support 20MHz bandwidth
Supports variety of sleep modes
Bluetooth BLE 5.0 and Bluetooth Mesh
Universal AT instruction for quick start
Support true Random number generator
Liens connexes
- RF Solutions Ai-WB2-01M 2.7 → 3.6V WiFi and Bluetooth Module GPIO SPI, UART
- RF Solutions Ai-WB2-12S 2.7 → 3.6V WiFi and Bluetooth Module GPIO SPI, UART
- RF Solutions Ai-WB2-12F 2.7 → 3.6V WiFi and Bluetooth Module GPIO SPI, UART
- RF Solutions Ai-WB2-M1-I 2.7 → 3.6V WiFi and Bluetooth Module GPIO SPI, UART
- RF Solutions Ai-WB2-07S 2.7V WiFi & Bluetooth Module, IEEE 802.11 b/g/n
- RF Solutions Ai-WB2-13U 2.7V WiFi & Bluetooth Module, IEEE 802.11 b/g/n
- RF Solutions Ai-WB2-01S 2.7V WiFi & Bluetooth Module, IEEE 802.11 b/g/n
- Wurth Elektronik 2610011025010 3.6V dc WiFi Module, IEEE 802.11