Murata 3.63 V WiFi & Bluetooth Module, IEEE 802.11 ac/a/b/g/n

Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
N° de stock RS:
240-8503
Référence fabricant:
LBEE5HY1MW-230
Fabricant:
Murata
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Murata

Product Type

WiFi & Bluetooth Module

Supported Security Standards

IEEE 802.11

Output Power

17dBm

Data Rate

11Mbps

Frequency

32kHz

Height

1.1mm

Interface Type

UART

Length

7.9mm

Minimum Supply Voltage

3.63V

Maximum Supply Voltage

3.63V

Width

7.3 mm

Supported Protocols

IEEE 802.11 ac/a/b/g/n

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Pays d'origine :
CN
The Murata small and very high performance module based on Infineon CYW43455 combo chipset which supports Wi-Fi 802.11a/b/g/n/ac + bluetooth 5.0 BR/EDR/LE up to 433Mbps PHY data rate on Wi-Fi and 3 Mbps PHY data rate on bluetooth. The WLAN section supports SDIO v3.0 DDR50 interface and the bluetooth section supports high-speed 4-wire UART interface and PCM for audio data. The CYW43455 implements highly sophisticated enhanced collaborative coexistence hardware mechanisms and algorithms, which ensure that WLAN and bluetooth collaboration is optimized for maximum performance.

Compliant with IEEE802.11a/b/g/n/ac

Compliant with Bluetooth specification v5.0

SAW filter inside

SDIO interface for W-LAN

Interface support for bluetooth is host controller interface (HCI)

Liens connexes