Microchip WILCS02IC-V/ZZX 3 → 3.6V WiFi Module, 802.11b/g/n
- N° de stock RS:
- 301-083
- Référence fabricant:
- WILCS02IC-V/ZZX
- Fabricant:
- Microchip
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 301-083
- Référence fabricant:
- WILCS02IC-V/ZZX
- Fabricant:
- Microchip
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
| Marque | Microchip | |
| Supported Protocol | 802.11b/g/n | |
| Supply Voltage | 3 → 3.6V | |
| Dimensions | 7 x 7 x 0.9mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Microchip | ||
Supported Protocol 802.11b/g/n | ||
Supply Voltage 3 → 3.6V | ||
Dimensions 7 x 7 x 0.9mm | ||
The Microchip Wi-Fi Link Controller is a 2.4-GHz IEEE 802.11 b g n Wi-Fi link controller SoC with secure boot.
Enables Wi-Fi connections in Linux applications using an SPI/SDIO interface
Immutable secure boot with hardware root of trust
Integrated power amplifier (PA) and TX/RX switch with power management
Supports WPA3 personal and WPA Enterprise security
Linux driver available in Linux4Microchip based on Kernel 6.6
Immutable secure boot with hardware root of trust
Integrated power amplifier (PA) and TX/RX switch with power management
Supports WPA3 personal and WPA Enterprise security
Linux driver available in Linux4Microchip based on Kernel 6.6
Liens connexes
- Microchip WINCS02IC-V/ZZX 3 → 3.6V WiFi Module, 802.11b/g/n
- Microchip WILCS02IC-I/ZZX 3.6 V WiFi Module, TCP/IP
- Microchip WINCS02ICT-V/ZZX 3.6 V WiFi Module, 802.11 b/g/n
- Microchip WILCS02ICT-V/ZZX 3.6 V WiFi Module, 802.11 b/g/n
- Microchip WINCS02IC-I/ZZX 3.6 V WiFi Module, 802.11 b/g/n
- Atmel ATSAMW25-XPRO 2.7 → 3.6V WiFi Module Evaluation Kit IrDA SPI, USART
- Microchip WILCS02ICT-I/ZZX 3.6 V WiFi Module, TCP/IP
- Microchip MRF24WN0MA-I/RM100 3.15 to 3.45V WiFi Module, 802.11b/g/n SPI