3M Speedglas 100 QR Welding Helmet, Auto-Darkening Lens
- N° de stock RS:
- 184-8310
- Référence fabricant:
- 100 QR
- Fabricant:
- 3M
Price la pièce**
310,17 €
(TVA exclue)
375,31 €
(TVA incluse)
En cours d'approvisionnement -expédition le 08/01/2025, pour livraison dès le lendemain*
* Les dates de livraison peuvent varier selon la quantité choisie et l'adresse de livraison.
FRAIS de livraison offerts pour toute commande de plus de 75,00 €
Unité | Prix par unité |
---|---|
1 + | 310,17 € |
**Prix donné à titre indicatif
- N° de stock RS:
- 184-8310
- Référence fabricant:
- 100 QR
- Fabricant:
- 3M
Statut RoHS : Exempté
3M™ Speedglass 100 QR
From 3M, the Speedglas 100 QR hard hat and welding helmet system that allows welding helmet to nest over hard hat when raised. In addition, the welding helmet can easily be detached while the hard hat remains in place for non-welding tasks. The 3M™ Speedglas™ Welding Helmet 100 QR with Auto-Darkening Filter 100V and Hard hat H-701R features a quick-release rail (QR) that allows you to easily detach the welding helmet while your hard hat remains in place as you perform non-welding tasks.
• Speedglas 10 QR filters are available (187-8641)
• Speedglas 10 QR filters are available (187-8641)
Features and Benefits
• 100 QR Helmet
• 100V ADF
• Hard Hat
• 3M™ Speedglas™ Auto-Darkening Filter 100V with 1.7" x 3.7" viewing area (approx)
• Variable dark shades 8-12 and shade 3 light state. Ability to lock-in the light state, e.g when grinding
• Delay function to set the dark-to-light opening time
• Three sensitivity levels
• Head suspension with smooth ratchet for precise tightening
• Compatible with select 3M™ Disposable Welding Particulate Respirators
Applications
Welding helmets, or welding hoods, are essential personal protection equipment wherever arc welding takes place. The helmet has advantages over goggles in that they also protect the face and neck from flash sparks, and can even serve as face protection PPE when grinding. The 3M™ Speedglas™ Welding Helmet is designed to be fitted with auto-darkening lenses. Auto-darkening lenses have advantages over static polarized viewing lenses, in that you can see as normal when not welding without having to adjust your mask. The viewing lens only darkens in response to the light given off from arc welding. In many countries, an auto-darkening welding mask is an industry safety requirement wherever welding equipment is used, and they are regarded as a standard piece of safety equipment for welders.
Applications
Welding helmets, or welding hoods, are essential personal protection equipment wherever arc welding takes place. The helmet has advantages over goggles in that they also protect the face and neck from flash sparks, and can even serve as face protection PPE when grinding. The 3M™ Speedglas™ Welding Helmet is designed to be fitted with auto-darkening lenses. Auto-darkening lenses have advantages over static polarized viewing lenses, in that you can see as normal when not welding without having to adjust your mask. The viewing lens only darkens in response to the light given off from arc welding. In many countries, an auto-darkening welding mask is an industry safety requirement wherever welding equipment is used, and they are regarded as a standard piece of safety equipment for welders.
What are the disadvantages of auto-darkening welding masks, compared with fixed-darkness masks?
There are two main types of welding mask- those that have a fixed-darkness viewing portal, and those that have an auto-darkening viewing portal. Fixed darkness usually have a flip-up face shield, so that you can see normally when you are not welding, and then nod your head to put the mask in place once you are ready to weld.
Auto-darkening helmets use a polarizing filter that automatically prevents harmful flash burn to the user. This has the advantage that the wearer does not have to adjust their helmet for working, saving them time and effort. As they do not need to be adjusted, they reduce the risk of exposure to harmful light.
The main disadvantage of a darkening welding helmet is that they are often more expensive than their fixed-darkness counterparts. It is important to choose the welding mask that is best suited to the job at hand.
Auto-darkening helmets use a polarizing filter that automatically prevents harmful flash burn to the user. This has the advantage that the wearer does not have to adjust their helmet for working, saving them time and effort. As they do not need to be adjusted, they reduce the risk of exposure to harmful light.
The main disadvantage of a darkening welding helmet is that they are often more expensive than their fixed-darkness counterparts. It is important to choose the welding mask that is best suited to the job at hand.
What are the disadvantages of auto-darkening welding masks, compared with fixed-darkness masks?
There are two main types of welding mask- those that have a fixed-darkness viewing portal, and those that have an auto-darkening viewing portal. Fixed darkness usually have a flip-up face shield, so that you can see normally when you are not welding, and then nod your head to put the mask in place once you are ready to weld.
Auto-darkening helmets use a polarizing filter that automatically prevents harmful flash burn to the user. This has the advantage that the wearer does not have to adjust their helmet for working, saving them time and effort. As they do not need to be adjusted, they reduce the risk of exposure to harmful light.
The main disadvantage of a darkening welding helmet is that they are often more expensive than their fixed-darkness counterparts. It is important to choose the welding mask that is best suited to the job at hand.
Auto-darkening helmets use a polarizing filter that automatically prevents harmful flash burn to the user. This has the advantage that the wearer does not have to adjust their helmet for working, saving them time and effort. As they do not need to be adjusted, they reduce the risk of exposure to harmful light.
The main disadvantage of a darkening welding helmet is that they are often more expensive than their fixed-darkness counterparts. It is important to choose the welding mask that is best suited to the job at hand.
Safety Information
• This helmet should be paired with an appropriate filter
• For maximum safety and comfort, make it a habit to check your equipment regularly.
• Be sure to replace worn out or damaged parts.
• For maximum safety and comfort, make it a habit to check your equipment regularly.
• Be sure to replace worn out or damaged parts.
Why choose 3M?
3M are renowned for providing excellent tools and safety equipment for welding applications. Combined with RS fantastic customer service, 3M provides a comprehensive range of welding equipment to suit a variety of industries. For safe and reliable welding equipment, 3M are a name you can trust.
Attribut | Valeur |
---|---|
Type | Welding Helmet |
Series | Speedglas 100 QR |
Auto Darkening Lens | Yes |
Anti-Mist Coating | No |
EN175 Welding Safe | No |