3M 617829 Flip Up Welding Mask Auto Darkening Lens Adjustable Headband

Sous-total (1 unité)*

2 600,51 €

(TVA exclue)

3 146,62 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • Expédition à partir du 25 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +2 600,51 €

*Prix donné à titre indicatif

N° de stock RS:
338-512
Référence fabricant:
7100338628
Fabricant:
3M
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

3M

Product Type

Welding Mask

Sub Type

Welding Mask

Series

617829

Auto Darkening Lens

Yes

Flip Up

Yes

Adjustable Headband

Yes

Standards/Approvals

CE

Statut RoHS : Exempté

Pays d'origine :
PL

3M Speedglas Series Welding Mask, 73mm Lens size, Auto-Darkening Filter Type - 7100338628


This welding mask is an essential piece of welding safety gear designed for optimal protection while working on various projects. Equipped with an auto darkening welding filter, it provides an expansive lens size of 73 x 109 mm, allowing for a comprehensive field of view. The comfortable, adjustable headband ensures it stays securely in place during use, and the flip-up feature offers convenient transitions between welding tasks and other activities.

Features & Benefits


• Auto darkening filter enhances visibility during welding

• Flip-up design allows easy conversion between work modes

• Adjustable headband offers a customised fit for users

• Respirator inclusion ensures protection from harmful fumes

• Large lens size improves peripheral vision for safety

• No anti-mist coating, ensuring a clear view at all times

Applications


• Used for TIG, MIG, and stick welding

• Ideal for professionals in electrical and mechanical industries

• Suitable for various automation projects requiring welding

• Utilised in workshops and on construction sites

• Effective for indoor and outdoor welding tasks

How does the auto darkening feature enhance my welding experience?


The auto darkening feature adjusts the lens shade automatically in response to the brightness of the welding arc, allowing for continuous visibility and reducing the need to lift the mask frequently.

Is the adjustable headband comfortable for extended use?


The adjustable headband provides a personalised fit, ensuring comfort during long periods of use without compromising on safety, making it suitable for various head sizes.

What types of welding can I effectively perform while using this mask?


It is suitable for all types of welding, including TIG, MIG, and stick, providing the necessary protection and visibility needed for various techniques.

Can I use this mask in an outdoor environment?


Yes, the design offers excellent performance in both indoor and outdoor settings, providing reliable protection against UV light and sparks regardless of the working environment.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.