- N° de stock RS:
- 241-0094
- Référence fabricant:
- IOC 100K-3L
- Fabricant:
- Kern
En stock, livraison sous 3 à 5 jours. Les produits calibrés ne peuvent pas être retournés.
Prix la pièce
821,00 €
(TVA exclue)
993,41 €
(TVA incluse)
Unité | Prix par unité |
---|---|
1 + | 821,00 € |
- N° de stock RS:
- 241-0094
- Référence fabricant:
- IOC 100K-3L
- Fabricant:
- Kern
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
The Kern Industrial scale IOC 100K-3L, Weighing range 60 kg, 150 kg, Readout 2 g, 5 g has a large number of data interfaces enable convenient transferring weighing data to tablets, laptops, PCs, networks, smartphones, printers, etc. It has high mobility, rechargeable battery operation, compact, lightweight construction. It is suitable for the use in several locations such as laboratory, production, quality control, commissioning, etc. KCP is a standardised interface command structure for KERN balances and other instruments which allows you to recall and manage all relevant parameters and device functions. You can therefore simply connect KERN devices with KCP to computers, industrial control systems and other digital systems. In a large number of cases the KCP is compatible with the MT-SICS protocol. Only possible through data interface RS-232, other interfaces on request.
Industry 4.0
Platform weighing plate stainless steel, painted steel base, silicone-coated aluminium load cell
Protection against dust and water splashes IP65
Level indicator and levelling feet for precise levelling of the scale to give the most accurate weighing result
Searching and remote control of the balance using external control devices or computers with the KERN Communication Protocol (KCP)
Platform weighing plate stainless steel, painted steel base, silicone-coated aluminium load cell
Protection against dust and water splashes IP65
Level indicator and levelling feet for precise levelling of the scale to give the most accurate weighing result
Searching and remote control of the balance using external control devices or computers with the KERN Communication Protocol (KCP)
Spécifications
Attribut | Valeur |
---|---|
Weighing Capacity | 150kg |
Scale Type | Platform |
Resolution | 50 g |
Calibrated | RSCAL |
Parts Counting | Yes |
Interface Type | RS232 |
Plug Type | Multi |
Weighpan Dimensions | 500 x 650 x 150mm |
Weighpan Length | 500mm |
Weighpan Width | 650mm |
Weighpan Height | 150mm |
Net Weight | 22kg |
Model Number p | IOC 100K-3L |
Maximum Operating Temperature | +40°C |
Minimum Operating Temperature | -10°C |