- N° de stock RS:
- 192-4175
- Référence fabricant:
- PNS 12000-1 + Calibration
- Fabricant:
- Kern
En cours d'approvisionnement -expédition le 15/07/2024, pour livraison dès le lendemain
Prix la pièce
888,28 €
(TVA exclue)
1 074,82 €
(TVA incluse)
Unité | Prix par unité |
---|---|
1 + | 888,28 € |
- N° de stock RS:
- 192-4175
- Référence fabricant:
- PNS 12000-1 + Calibration
- Fabricant:
- Kern
Documentation technique
Législations et de normes
Détails du produit
1 only PNJ: Automatic internal adjustment, guarantees high degree of accuracy and makes the balance independent of its location of use. Ideal for mobile applications which require verification, such as ambulatory gold and jewellery purchasing
2 only PNS: Adjusting program CAL for quick setting of the balance accuracy using an external test weight
High-quality tuning fork measuring system for steady weight values and continuous weighing
Capacity display: A bar lights up to show how much of the weighing range is still available
Precise counting: The automatic reference weight optimisation of reference weight gradually improves the average piece weight value
Compact size, practical for small spaces
Large glass draught shield with 3 sliding doors for easy access to the items being weighed, for models with weighing plate size Ø 140 mm, weighing space WxDxH 172x171x160 mm
Protective working cover included with delivery
you to make the decision on the perfect balance for your application
2 only PNS: Adjusting program CAL for quick setting of the balance accuracy using an external test weight
High-quality tuning fork measuring system for steady weight values and continuous weighing
Capacity display: A bar lights up to show how much of the weighing range is still available
Precise counting: The automatic reference weight optimisation of reference weight gradually improves the average piece weight value
Compact size, practical for small spaces
Large glass draught shield with 3 sliding doors for easy access to the items being weighed, for models with weighing plate size Ø 140 mm, weighing space WxDxH 172x171x160 mm
Protective working cover included with delivery
you to make the decision on the perfect balance for your application
Spécifications
Attribut | Valeur |
---|---|
Weighing Capacity | 12kg |
Scale Type | Precision Balance |
Resolution | 0.1 g |
Calibrated | PreCal |
Parts Counting | Yes |
Interface Type | RS232 |
Plug Type | Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin |
Weighpan Length | 195mm |
Weighpan Width | 293mm |
Weighpan Height | 89mm |
Weighpan Diameter | 190 x 190mm |
Net Weight | 2700g |
Model Number p | PNS 12000-1+C |
Maximum Operating Temperature | +40°C |
Minimum Operating Temperature | +5°C |