- N° de stock RS:
- 192-4158
- Référence fabricant:
- IFS 60K0.5DL + Calibration
- Fabricant:
- Kern
En cours d'approvisionnement -expédition le 15/07/2024, pour livraison dès le lendemain
Prix la pièce
981,56 €
(TVA exclue)
1 187,69 €
(TVA incluse)
Unité | Prix par unité |
---|---|
1 + | 981,56 € |
- N° de stock RS:
- 192-4158
- Référence fabricant:
- IFS 60K0.5DL + Calibration
- Fabricant:
- Kern
Documentation technique
Législations et de normes
Détails du produit
Tough industry standard suitable for use in harsh industrial applications
Ergonomic display device with large keypad and high-contrast LCD display for easy entry and reading of, e.g., tare weights, reference weights, limit values etc.
Precise counting: The manual reference weight optimisation gradually improves the average value of the piece weight
Totalising of pieces when counting
Three displays for total weight (verifiable), piece weight, total quantity
100 item memories for master data, such as item number, PRE-TARE (container weight), reference quantity, refere. weight etc.
Printout with date and time
Protective working cover included with delivery
Ergonomic display device with large keypad and high-contrast LCD display for easy entry and reading of, e.g., tare weights, reference weights, limit values etc.
Precise counting: The manual reference weight optimisation gradually improves the average value of the piece weight
Totalising of pieces when counting
Three displays for total weight (verifiable), piece weight, total quantity
100 item memories for master data, such as item number, PRE-TARE (container weight), reference quantity, refere. weight etc.
Printout with date and time
Protective working cover included with delivery
Spécifications
Attribut | Valeur |
---|---|
Weighing Capacity | 60kg |
Scale Type | Counting |
Resolution | 0.5 g |
Calibrated | PreCal |
Parts Counting | Yes |
Interface Type | RS232 |
Plug Type | Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin |
Weighpan Length | 500mm |
Weighpan Width | 400mm |
Weighpan Height | 120mm |
Weighpan Diameter | 500 x 400mm |
Net Weight | 12000g |
Model Number p | IFS 60K0.5DL+C |
Maximum Operating Temperature | +40°C |
Minimum Operating Temperature | 0°C |