- N° de stock RS:
- 192-4138
- Référence fabricant:
- EMB 100-3 + Calibration
- Fabricant:
- Kern
En cours d'approvisionnement -expédition le 16/07/2024, pour livraison dès le lendemain
Prix la pièce
347,68 €
(TVA exclue)
420,69 €
(TVA incluse)
Unité | Prix par unité |
---|---|
1 + | 347,68 € |
- N° de stock RS:
- 192-4138
- Référence fabricant:
- EMB 100-3 + Calibration
- Fabricant:
- Kern
Documentation technique
Législations et de normes
Détails du produit
Simple and convenient 2-key operation
Tare function facilitates formulation work
Particularly flat design
Ready for use: Batteries included
Ring-shaped draught shield standard, only for models with weighing plate size A, weighing space ØxH 96x35 mm
Hook for underfloor weighing standard
1 KERN model EMB 500-1BE available as special "Black Edition" version
Tare function facilitates formulation work
Particularly flat design
Ready for use: Batteries included
Ring-shaped draught shield standard, only for models with weighing plate size A, weighing space ØxH 96x35 mm
Hook for underfloor weighing standard
1 KERN model EMB 500-1BE available as special "Black Edition" version
Spécifications
Attribut | Valeur |
---|---|
Weighing Capacity | 100g |
Scale Type | Platform |
Resolution | 0.001 g |
Calibrated | PreCal |
Parts Counting | Yes |
Plug Type | Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin |
Weighpan Length | 170mm |
Weighpan Width | 244mm |
Weighpan Height | 54mm |
Weighpan Diameter | 82mm |
Net Weight | 830g |
Model Number p | EMB 100-3+C |
Minimum Operating Temperature | +5°C |
Maximum Operating Temperature | +35°C |