- N° de stock RS:
- 180-5330
- Référence fabricant:
- FOB 7K-4NL
- Fabricant:
- Kern
1 En stock pour livraison sous 1 jour(s)
Prix la pièce
312,70 €
(TVA exclue)
378,37 €
(TVA incluse)
Unité | Prix par unité |
---|---|
1 + | 312,70 € |
Options d'étalonnage
- N° de stock RS:
- 180-5330
- Référence fabricant:
- FOB 7K-4NL
- Fabricant:
- Kern
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
Kern Bench Weighing Scale
The Kern bench scales have a weighing range of 0kg to 7.5kg. This compact, stainless steel scale that is suitable for use in several locations. It has high mobility due to compact, flat construction. It has a stainless steel design of the housing and weighing plate. The scale's smooth surfaces make it simple to clean and it has a secure and non-slip positioning with rubber feet. It is protected against dust and water splashes (only when using battery). It has a compact stainless steel scale. This scale is suitable for a HACCP environment and has an auto-off function as well. It comes with an AC adapter as well as an optional calibration certificate.
Features and Benefits
• Adjusting program (CAL)
• Ready for use with batteries 4'1.5 V AA standard
• Operating time up to 66 h without backlight
• IP 67 protection in accordance with DIN EN 60529
• Stainless steel for the balance is protected against corrosion
• Battery operation
• Strain gauge
• 2-year warranty
• Ready for use with batteries 4'1.5 V AA standard
• Operating time up to 66 h without backlight
• IP 67 protection in accordance with DIN EN 60529
• Stainless steel for the balance is protected against corrosion
• Battery operation
• Strain gauge
• 2-year warranty
Applications
• Kitchens
• Sales office
• Industry
• Commercial
• Production
• Market stalls
• Laboratory
• Sales office
• Industry
• Commercial
• Production
• Market stalls
• Laboratory
Spécifications
Attribut | Valeur |
---|---|
Weighing Capacity | 7.5kg |
Scale Type | Bench |
Resolution | 0.5 g, 1 g |
Plug Type | Type C - European Plug |
Weighpan Length | 285mm |
Weighpan Width | 255mm |
Weighpan Height | 90mm |
Net Weight | 3.75kg |
Model Number p | FOB-NL |
Minimum Operating Temperature | +10°C |
Maximum Operating Temperature | +35°C |