Kern UID 600K-1DM Pallet Weighing Scale, 600kg Weight Capacity
- N° de stock RS:
- 920-249
- Référence fabricant:
- UID 600K-1DM
- Fabricant:
- Kern
Visuel non contractuel
Sous-total (1 unité)*
1 280,00 €
(TVA exclue)
1 548,80 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 01 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 1 280,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 920-249
- Référence fabricant:
- UID 600K-1DM
- Fabricant:
- Kern
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Kern | |
| Weighing Capacity | 600kg | |
| Product Type | Weighing Scale | |
| Scale Type | Pallet | |
| Resolution | 3.000 | |
| Parts Counting | Yes | |
| Interface Type | RS232, USB, WiFi | |
| Display Type | LCD | |
| Plug Type | Euro, UK, US | |
| Weigh Pan Width | 840mm | |
| Weigh Pan Length | 1.195m | |
| Weighing Modes | g, HJ, kg, lb, oz, pcs, tJ | |
| Weigh Pan Height | 110mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | REACH | |
| Net Weight | 44kg | |
| Model Number | UID 600K-1DM | |
| Sélectionner tout | ||
|---|---|---|
Marque Kern | ||
Weighing Capacity 600kg | ||
Product Type Weighing Scale | ||
Scale Type Pallet | ||
Resolution 3.000 | ||
Parts Counting Yes | ||
Interface Type RS232, USB, WiFi | ||
Display Type LCD | ||
Plug Type Euro, UK, US | ||
Weigh Pan Width 840mm | ||
Weigh Pan Length 1.195m | ||
Weighing Modes g, HJ, kg, lb, oz, pcs, tJ | ||
Weigh Pan Height 110mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals REACH | ||
Net Weight 44kg | ||
Model Number UID 600K-1DM | ||
- Pays d'origine :
- CN
The Kern pallet scale offers versatile weighing capabilities for industrial applications, featuring multiple interfaces and optional verification to meet a variety of operational needs.
Load cells are constructed from alloyed steel for durability
Display features include a backlight for enhanced visibility in low light
Scales accommodate a maximum weighing capacity of 600 kg
Liens connexes
- Kern UID 1500K-1DM Pallet Weighing Scale, 600kg Weight Capacity
- Kern UID 600K-1M Pallet Weighing Scale, 600kg Weight Capacity
- Kern BID 600K-1DM Floor Platform Scale Weighing Scale, 600kg Weight Capacity
- Kern UIB 600K-1 Pallet Weighing Scale, 600kg Weight Capacity
- Kern UIB 600K-1+C Pallet Weighing Scale, 600kg Weight Capacity
- Kern NFC 600K-1M Weighing Scale Weighing Scale, 600kg Weight Capacity
- Kern NFC 600K-1LM Weighing Scale Weighing Scale, 600kg Weight Capacity
- Kern NXC 600K-1M Weighing Scale Weighing Scale, 600kg Weight Capacity
