Phoenix Contact Enclosure with

Sous-total (1 unité)*

2 384,96 €

(TVA exclue)

2 885,80 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Stocké-e par le fabricant
  • Prêt à être expédié à partir du 13 juillet 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +2 384,96 €

*Prix donné à titre indicatif

N° de stock RS:
509-871
Référence fabricant:
1322110
Fabricant:
Phoenix Contact
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Phoenix Contact

Product Type

Enclosure

Width

400 mm

Height

654mm

Pays d'origine :
DE
The Phoenix Contact weather station represents a pivotal advancement in environmental data collection, specifically designed for integration within photovoltaic parks and industrial settings. This innovative system allows for accurate measurement and transmission of meteorological data, ensuring optimal performance of connected environmental sensors. Pairing seamlessly with SOL-ES sensors, it enhances data management and monitoring capabilities through user-friendly interfaces and robust connectivity. The integration with the PLCnext Control makes it not only a powerful tool for efficient park management but also versatile enough for standalone operation. Its high precision and adherence to IEC standards enable reliable data acquisition, vital for assessing the effectiveness of solar energy systems.

Supports seamless integration with SOL-ES environmental sensors

Facilitates user-friendly web-based management for data accessibility

Automates sensor detection for effortless installation and configuration

Ensures high precision measurement in accordance with industry standards

Offers options for easy daisy-chain connections using M12 distributors

Allows data transmission via standardized protocols like Modbus/TCP

Provides robust environmental protection with an IP65 rating

Features reverse polarity protection for enhanced reliability

Encourages flexibility through a variety of compatible sensor options

Streamlines photovoltaic system performance evaluation

Liens connexes